1. Home
  2. /
  3. Manufacturers
  4. /
  5. 3M Products
  6. /
  7. 3M™ Twin Ax High Speed Cable Solutions

3M™ TwinAx High Speed Cable Solutions

Featuring an extremely tight bend radius with a thin ribbon construction.

This family of next-generation twin axial cable assemblies allow for easy routing in even the densest server or rack configurations.

Designed for scalability and tight bends without compromising signal integrity performance, 3M Twin Axial Cable Solutions feature Twin Axial Cable technology and offer an ideal set of benefits for the most demanding of applications. The core cable technology allows 3M cable assemblies to achieve a low profile and light weight while virtually eliminating high-frequency resonance, allowing the cable to be folded and bent with minimal to no impact on performance. 3M Twin Axial Cable Solutions save space, help improve airflow, and operate at up to 56Gbps.

With a wide variety of options, these cable solutions add up to higher performance, less risk of downtime, improved cable and thermal management for your design. 3M™ Twin Ax High Speed Cable Solutions meet the PCIe and Ethernet standards of today and are looking ahead to the future of high-speed, high bandwidth requirements of the future.

3M™ Twin Axial Extender Assemblies for PCIe® can be folded or simply routed to the peripheral card, providing a low loss extension from the motherboard to the peripheral device.

FEATURES & BENEFITS:

  • Available in X8 and X16, right angle and straight configurations
  • Uses 3M Twin Axial Cable
  • PCIe (85ohm) applications
  • Signal wire size 30 AWG twin axial cables
  • Thin ribbon cable construction allows easy routing in dense servers
  • Extremely tight bend radius facilitates custom folded assembly configuration enabling unique packaging designs in dense servers
  • Standard lengths of 0.5m, 0.75m and 1.0m
  • Custom lengths and folding available

Learn more

TwinAx Resources

Application Profiles

From server to switch and everywhere in between. Learn more about the applications best suited for 3M™ TwinAx Solutions.

Webinar Handout

Meeting demands of High High-Speed and High High-Bandwidth Interconnection: PCIe® and Ethernet Standards

BROCHURE DOWNLOAD

Learn how these innovative, flexible, and high-speed solutions can revolutionize your designs while meeting today’s challenges and preparing for tomorrow’s advancements.