AirBorn | Molex

For over sixty years, AirBorn – a Molex Company, has been serving OEMs (original equipment manufacturers) with specialized harsh environment connectors, cable assemblies, and other electronic components. These products are engineered and manufactured to the highest quality, using Six Sigma and lean manufacturing principles.

AirBorn solutions are found worldwide throughout many industries, including aerospace, energy, geophysical, industrial, instrumentation, marine, medical, military/defense, space exploration, storage/networking, and telecommunications.

Heilind offers a broad portfolio of AirBorn interconnects, including cable and board mount connectors designed to MIL-DTL-32139, MIL-DTL-83513, and MIL-DTL-55302 specifications. We also offer the complete line of proprietary AirBorn parts.

Molex and AirBorn: A Strategic Acquisition Poised to Transform Aerospace and Defense Connectivity Solutions

In December 2024, Molex completed its acquisition of AirBorn, a company renowned for its rugged and reliable connectors and electronic components tailored for mission-critical applications in aerospace, defense, space exploration, medical, and industrial markets. This strategic move enhances Molex’s capabilities in delivering advanced connectivity and power solutions, particularly by optimizing size, weight, and power requirements essential for aerospace and defense products. The integration of AirBorn’s specialized expertise with Molex’s global scale and engineering proficiency is set to drive innovation and better serve the evolving needs of customers in these sectors. Learn more.

 

High reliability PCB connectors

AirBorn’s iWSeries are a range of High-Reliability board-to-board and cable-to-board connectors based on Mil-Spec, but built for Industrial applications.

Featuring a rugged contact design with 3 points-of-contact & economical 15 μin gold plating, iW Series Connectors are able to withsand high vibration, extreme temperature fluctuations and repeated uses. Offerings include PTH, Solder Cup, and Crimp terminations.

Resources:

Featured Product Spotlights

Other Featured Products

M Series

Contact spacing: .050″ (1.27mm), approved to MIL-DTL-83513 Rugged Micro-D with extensive mix of termination styles and custom design capability. View PDF

microQUAD Series

Contact Spacing: .050″ (1.27mm) with .100″ on quadrax Rugged Micro-D designed to handle LVDS serial bus signals like IEEE 1394, Ethernet, and serial rapid IO. View PDF

microSI Series

Contact spacing: .070″ (1.778mm) Rugged Micro-D designed for high-speed/signal-integrity applications (up to 10 GB) and flexibility; supports 1X, 4X, and 8X 100 Ω and 85 Ω differential serial buses. View PDF

N Series

Contact spacing: .025″ (.636mm), approved to MIL-DTL-32139 Nanominiature connectors for the smallest and most demanding spaces. View PDF

R Series

Contact spacing: .075″ (1.905mm), approved to MIL-DTL-55302 High-density connectors for board-to-board applications. View PDF

RC Series

Contact spacing: .075″ (1.905mm) High-density connectors for board-to-board stacking applications; one-piece contact system. View PDF

RCII Series

Contact spacing: .075″ (1.905mm) High-density connectors for board-to-board stacking applications; aligned contact field for improved signal integrity. View PDF

RZ Series

Contact spacing: .050″ (1.27mm) High-density connectors for board-to-board and flex circuit stacking applications; one-piece contact system. View PDF

Series 360

Lightweight, watertight circular connectors with EMI shielding and compact housing. View PDF

verSI Series

Contact spacing: .050″ (1.27mm) Open-pin field connectors designed to meet the requirements for high-speed and high-density/signal integrity 100 Ω and 85 Ω differential serial bus applications. View PDF

W Series

Contact spacing: .100″ (2.540mm), approved to MIL-DTL-55302 High-density connectors for board-to-board applications. View PDF