Tri-Start MIL-DTL-38999 Series III TV Connectors
![](https://www.heilind.com/cms/wp-content/uploads/AAO_MIL-DTL-38999-Series-III-TV--768x267.jpg)
Amphenol ® Tri-Start MIL-DTL-38999 Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 Series III requirements, Amphenol’s Tri-Start connector is available in aluminum, stainless stee,l or composite with several finish options.
Features & Benefits
Applications
Resources
Features & Benefits
- Aluminum, Stainless Steel, and Composite shells
- EMI Shielding: solid metal-to-metal coupling, grounding fingers provide superior EMI shielding
- 100% scoop-proof connector minimize potential contact damage – Improved interfacial seal design
- Stainless steel or cadmium over nickel plating withstand a 500 hour salt spray exposure
- Operates under severe high temperature vibration, through 200°C
- Firewall Capability
- Unique, self-locking, quick coupling connector eliminates lockwiring
- Stainless Steel qualified to BACC63DB and BACC63DC specifications
Applications
- High-performance military aircraft
- Commecial airlines
- Communications equipment
- Armored personnel carriers & tanks
- Missiles
- Shipboard
Resources