Amphenol Industrial SurLok Plus
The SurLok Plus™ compression lug is a field installable, highly reliable alternative to common compression lugs. Using industry standard crimp, screw, and busbar termination options, thus eliminating the need to purchase special torque tools.
Amphenol’s SurLok Plus™ is an environmentally sealed version of our original SurLok™ but available in smaller sizes, and features a quick lock and press- to-release design. Incorporating the latest R4 RADSOK® Technology, SurLok Plus™ is a compact, quick mating, and robust product line.
The RADSOK® high amperage contact technology utilizes high tensile strength properties of a stamped and formed, high conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.
The R4 version of the RADSOK® represents the culmination of three years of research and development in laser welding copper based alloys.
![](https://www.heilind.com/cms/wp-content/uploads/2022/06/SurLoks.jpg)
- Simple & robust magnetic design
- Programmable angular range from 15 to 360 degrees (without dead band)
- Programmable linear transfer characteristic (some positive slopes & one negative slope can be programmed in the same transfer characteristic
- Selectable analog (ratiometric), PWM, Serial Protocol
- Programmable switch output
- Angular resolution (depends on electrical angle and rotational speed)
- Analog & PWM: up to 12 bits
- Serial Protocol (SPI): up to 14 bits
- Self-diagnostic features
- Rotational life: up to 50.000.000 cycles (depending on application and mounting)
- Operating temperature: up to -40°C to +150°C
- Energy storage
- Medical
- Rail mass transit
- Automation
- Heavy equipment
SurLok Plus Digital Datasheet
![](/asset/images/loading-64.gif)
![](/asset/images/loading-64.gif)