1. Home
  2. /
  3. Manufacturers
  4. /
  5. Amphenol Industrial Operations
  6. /
  7. Amphenol Industrial High Performance Interconnect Solutions for Industrial...

High Performance Interconnect Solutions for Industrial Applications

Amphenol is a technology leader in the design, manufacture and supply of high-performance interconnect systems, sensors and antennas for a broad range of industrial applications. Our core competencies include application-specific industrial interconnect solutions utilizing integrated assemblies. Our primary end applications for industrial include agriculture equipment, alternative and traditional energy generation, batteries and hybrid drive systems, entertainment, factory automation, heavy equipment, instrumentation, internet of things (IoT), LED lighting, marine, medical equipment, oil and gas, power distribution, public safety, rail mass transit, smart manufacturing (IIoT), and transportation.

 

The heavy equipment industry faces formidable electrical hurdles, particularly concerning vehicle power, communication systems, and engine controls. Modern electronics within heavy machinery must excel in managing elevated power requirements, accommodating higher voltage levels, facilitating swift data transfers and communication, and guaranteeing seamless operation even in harsh and challenging environments.

 

  • Robust Product Offerings: Explore our wide range of electrical connectors, including circular connectors, rectangular connectors, and customized solutions tailored for industrial non-robotics applications. Our connectors are built to withstand harsh conditions such as extreme temperatures, moisture, vibration, and mechanical stress, ensuring uninterrupted operation in challenging environments.

  • Superior Performance: Experience superior electrical performance and signal integrity with Amphenol connectors, designed to meet industry standards and specifications.
    Benefit from high-speed data transmission, low contact resistance, and reliable power delivery for critical industrial systems and equipment.

  • Reliability and Longevity: Trust in the long-term reliability of Amphenol connectors, backed by rigorous testing and quality assurance processes.
    Reduce downtime and maintenance costs with durable connectors that provide consistent performance over extended periods of use.

Featured Products

Material Handling, Forklift, Charging Connector, DIN, Power

Amphenol Industrial Operations’ introduces a UL 1977-approved, revolutionary female contact, equipped with the patented Vortex Clip™. The patented Vortex Clip™ design increases the number of contact points, leading to improved conductivity. Moreover, it allows for coupling with 80% less effort compared to the conventional industry standard.

Crafted from high-quality pure copper (Cu11 000) and coated with a leading 6µm layer of silver, the contacts from Amphenol Industrial Operations / Eaxtron exhibit minimal wear and tear. The Vortex Clip’s unique design significantly lowers coupling friction, thereby extending the contact’s lifespan. The use of Polyamide material ensures exceptional performance under challenging conditions. The contacts also feature flexible and highly durable handles, reducing the likelihood of handle breakage, a common reason for premature replacement. The preliminary outcomes of ongoing tests indicate that an AIO connector can endure up to twelve thousand cycles, which is over twice the typical industry standard.

 

FEATURES & BENEFITSAPPLICATIONSRESOURCES
Patented Arcless Locking Mechanism
Material Handling (Forklifts)Eaxtron Brochure
UL 1977 12000 mating cycles compared to 7k from competition
Ground Support Equipment 
Multiple voltage ratings from 24V to 80V with color coded cable clamps
Maintenance Repair and Operations (MRO) 
160A / 320A / 430A options – Also able to Dual Stack
Specialty Vehicles (Golf Carts, EATV, etc) 
2x Power Pins and up to 4x Signal Pins Warehouse Operations 
Lifetime Guaranteed Flexible Handle  
Polyamid Acid-Proof Housing  
Silver Plated Vortex contacts – 80% less mating force
  

Featured Product Spotlights

Product Resources:

Eaxtron Brochure
MS-5015 Brochure
PT-Series Brochure