Harsh Environment Connector Solutions for Electric Vehicles
Amphenol Industrial is a leading manufacturer of high-quality electric vehicle connectors and interconnect solutions for battery electric drive systems as well as fuel cell drive systems. These connector solutions are designed to provide reliable, robust and high-power connectivity in demanding environments, ensuring optimal performance and durability.
Specifically tailored for electric vehicle applications, Amphenol’s connectors are engineered to withstand harsh conditions such as extreme temperatures, moisture, vibration, humidity, dust and salt. While electric vehicle applications can vary greatly, Amphenol offers customization options to tailor connectors to specific requirements, including custom cable assemblies, signal and power connectors, circular/rectangular/heavy-duty connectors, cables and switches, ensuring optimal compatibility and performance.
EV Style Connectors Brochure
This Amphenol Industrial brochure provides information for EV Style Connectors with options and amp ratings. Learn more about these Amphenol Industrial EV Style Connectors and their application requirements.
- Durability: built to be rugged and durable, with high-grade materials and robust construction, these connectors can withstand challenging operating conditions and maintain reliable performance over an extended period.
- Environmental Protection: designed to provide excellent sealing and protection against dust, dirt, water, and other environmental contaminants to help prevent corrosion and ensures uninterrupted connectivity even in harsh outdoor or industrial settings.
- High Current and Voltage Ratings: connectors are capable of handling high current and voltage levels required by heavy equipment. They offer efficient power transmission and enable reliable operation of various electrical systems and components.
- Vibration and Shock Resistance: connectors are engineered to withstand such conditions, featuring secure locking mechanisms and anti-vibration designs to maintain uninterrupted connections.
- Easy Installation and Maintenance: designed for ease of installation and maintenance, with features such as quick-connect/disconnect options and user-friendly interfaces, which helps reduce downtime during installation or repair processes.
- Hybrid/Electric Vehicle
- Heavy Equipment
- Battery Pack
- PDU
- Air Compressor Controller (Fuel Cell Application)
- Engine Control Units
- Vehicle Power
- Vehicle Communication
- Battery Management Systems
- Hybrid Drive Systems
This Amphenol Industrial brochure provides information for EV Style Connectors with options and amp ratings. Learn more about these Amphenol Industrial EV Style Connectors and their application requirements.
Featured Products
Material Handling, DIN, Power
Amphenol Industrial Operations’ offers a UL 1977-approved, effortless, and arc-less DIN connector for the modern logistics industry. The patented Vortex Clip™ creates more contact points, improves conductivity, and dramatically reduces the effort required for coupling. The unique spiraling shape allows for more contact points, providing a higher rate of conductivity and it also facilitates coupling with 80% less effort than the industry standard. The polyamide material guarantees robust performance in even the toughest of working conditions. These flexible handles are highly durable, so you can avoid the most common cause and cost of early replacement, broken handles.The connector is tested to 12,000 mating cycles compared to 7,000 from competing products.
The Eaxtron UL1977 DIN connectors exhibit patented locking mechanisms that work in conjunction with the user to provide an arcless experience. Additionally, the unique design of the female contacts and durable housing nullifies all ‘inevitable’ arcs.
These connectors are available in multiple voltage ratings from 24V to 80V and feature 2x power pins and up to 4x signal pins. 160A, 320A, and 430A specifications are available.
The contacts are made from pure copper (Cu11 000) and plated with an industry-leading 6µm of silver. The plating ensures minimal wear and tear on the contact. Typical applications include material handling, ground support equipment, maintenance, repair, and operations.
FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
R4 RADSOK®Technology | Material Handling (Forklifts) | Eaxtron Brochure |
Multiple Voltage Ratings from 24V to 80V with Color Coded Cable Clamps | Ground Support Equipment | |
UL 1977 12000 Mating Cycles Compared to 7k from Competition | Aviation Support | |
160 A, 320 A, and 430 A options; also able to Dual Stack | Maintenance Repair and Operations (MRO) | |
2x Power Pins and up to 4x Signal Pins | Specialty Vehicles (Golf Carts, EATV, etc) | |
Lifetime Guaranteed Flexible Handle; Polyamide Acid-Proof Housing; Silver-Plated Vortex Contacts | Warehouse Operations |

FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
R4 RADSOK® Technology | HEV Battery Packs | SurLok Plus™ Brochure |
Touch Proof and Compact Robust Design | Battery Chargers | Application Notes: SurLok Plus™ 3.6mm 1500VDC |
Quick Lock and Press-to-Release Design | Server Power | Application Notes: SurLok Plus™ 8.0mm & 10.3mm 1500VDC |
“Keyway” Design to Prevent Incorrect Mating | Medical | |
360° Rotating Plug | Rail Mass Transition | |
Various Termination Options(Threaded, Crimp, Busbar) | Heavy Equipment |

Rectangular, Plastic, Press fit, Touch-Proof, Environmental, Power Connector
The ePower-Lite plastic power connectors are designed for the hybrid and electric vehicle markets and feature a lightweight plastic shell and compact design to save both weight and space in vehicle architecture. They comprise a medium-amperage connection system rated to up to 120 A of continuous current and have an operating voltage of 1000 VDC. These plastic power connectors offer two-, three-, and four-pole systems with optional High-Voltage Interlock Loop (HVIL) and Electromagnetic Interference (EMI) shielding for safety and performance.
Amphenol’s ePower-Lite connector series is built to meet the demanding needs of medium-voltage and medium-amperage applications. It incorporates 3.6mm terminals with Amphenol’s patented RADSOK technology to achieve higher current ratings, lower insertion forces and lower temperature rise and contact resistance. And with low insertion force, the connectors require no mechanical assistance devices for mating and unmating.
The touch-proof ePower-Lite connectors are RoHS compliant and can be mated a minimum of 100 times for charging, accessory power, or any applications that require a sealed medium-power connector. The connectors have a UL 94V-0 flammability rating, an IP67 rating when mated, and an operating temperature range of -40 to 125 degrees Celsius, making them suitable for automotive, power converter, heavy equipment, two- and three-phase motors, and other power applications.
FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
Plastic Shell, Light Weight | Hybrid Vehicles | ePower-Lite Catalog |
Compact design for space considerations with EVs | Electric Vehicles | Application Notes: ePower-Lite 5.7mm 3 Ports |
2-Pole, 3-Pole, 4-Pole Version | Application Notes: ePower-Lite 5.7mm | |
Low Mating/Un-Mating Force | Application Notes: ePower-Lite Mini | |
Water-proof: IP67; Touch-proof: IEC 60529; Flammability: UL 94V-0 | ||
Durability: 100 Mating Cycles Minimum |