1. Home
  2. /
  3. Manufacturers
  4. /
  5. Amphenol Industrial Operations
  6. /
  7. Amphenol Industrial Energy and Power Solutions

Energy and Power Solutions

Amphenol Industrial is at the forefront of delivering advanced interconnect solutions for the energy and power sectors. Our comprehensive product portfolio is engineered to meet the rigorous demands of today’s power generation, transmission, and distribution systems. With a commitment to innovation and reliability, we provide the essential connectivity components that power critical applications in renewable energy, conventional power, and emerging technologies.

Our product portfolio consists of a wide range of connectors, cables, and assemblies designed to optimize the performance of solar, wind, and energy storage systems. Our products are built to endure harsh environmental conditions, ensuring long-lasting and uninterrupted operation.

 

Amphenol Industrial is a leading provider of high-quality interconnect solutions for solar applications. These connectors are designed to deliver reliable, robust, and efficient connectivity in demanding environments, ensuring optimal performance and durability.

Amphenol offers customization options to tailor solutions to specific requirements, including custom cable assemblies and various connector types. Their goal is to help customers maximize solar energy efficiency and ensure a sustainable future through innovative, durable, and high-performance interconnect solutions.

Battery Management Systems

Battery Management Systems (BMS) are essential for energy storage systems, managing lithium-ion cells arranged into modules for optimal energy output and space efficiency. The BMS monitors the system and sends real-time data to the controller, ensuring the battery operates efficiently and reliably.

Energy Storage

Amphenol Industrial Operations has developed a variety of connector and electrical assembly solutions to address the growing demand for energy storage systems driven by increased consumer energy use. As the energy storage industry evolves, there will be a greater need for advanced high-power connection systems and cable assemblies to support this market.

Featured Products

H4 PV Plus™ Connector: Efficient Solar Power Connectivity

The Amphe-PV H4 Plus™ by Amphenol Industrial Sustainable Technologies (AIST) is a durable DC connector dual-certified with UL 6703 1500V & IEC 62852 1500V (Class A) specifications. Building on the legacy of AIST’s H4 connector, it retains the same durability, Amphenol-compatible mating, and low-resistance RADSOK® contact technology. It supports wire gauges from 14AWG/2.5mm² to 8AWG/10mm² and has an IP68 rating. Enhancements include a ratcheting gland back nut, improved sealing grommet, and optimized contact design. With reduced part count and cost-savings, the Amphe-PV H4 Plus™ is ideal for PV modules and installations worldwide.

 

FEATURES & BENEFITSAPPLICATIONSRESOURCES
1500V certified to UL 6703 and IEC 62852 by UL & TÜV1500V solar installationsDatasheet
NEC Code Compliant Installation Guide
Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²
 Application Note
Anti-backspin ratcheting back nut gland
 Catalog / Brochure
UV Resistance