1. Home
  2. /
  3. Manufacturers
  4. /
  5. Amphenol Sine Systems
  6. /
  7. Amphenol Sine ecomate Circular Connectors

Amphenol Sine ecomate® Connectors

Circular, Multiway, Plastic and Metal Connectors

Our ecomate® family of circular, multiway connectors provide an IP65-69K rating range (in mated condition) for indoor/outdoor industrial applications and feature robust, durable, plastic or metal construction with either a circular bayonet, a quick-locking automatic, or a rapid coupling system option. Amphenol Sine Systems ecomate Connectors provide a current rating range from 5A to 300A in a variety of shell sizes and insert arrangements. 

Amphenol Sine Systems ecomate® Connectors are rated IP65 to IP69K (in mated condition), making them ideal for indoor / outdoor applications including factory automation, heavy equipment, transportation, heavy-duty, industrial, and entertainment / lighting applications.

Product Line Overviews -Shop Now

Circular Plastic Connectors

IP Rating
(in mated condition)

IP67 and IP69K Rated (in mated condition)

IP67 Rated
1M of Water for 30 Minutes
(in mated condition)
and
IP69K Rated
High-Pressure Waterproof,
4 Points (0°, 30°, 60°, 90°)
(in mated condition)

Size/Insert Arr6 Shell Sizes/30 Insert Arrangements
Unique FeatureMixed Power and Signal Layouts
Max Amp/VoltUp to 56A/600V
Op Temp-40°C to +125°C
Coupling SystemCircular Bayonet
Housing BodyThermoplastic, UL94-VO
Contact TypesMachined, Stamped & Formed, PCB
Wire AWG Range30 – 8AWG (0.05 – 10.0 mm²)
Contact TerminationCrimp, Solder
Sealing MaterialNBR/Silicone Rubber
Mating Cycles>500
ShieldingNone
Flammability RatingUL94-VO
Fluid ResistanceGas, oil, mineral oil, acid bath, basic bath
Insulation Resistance5000 MΩ
ApprovalsUL ECBT2
RohS CompliantRohS Compliant

PC Mount Receptacles

IP Rating
(in mated condition)
IP67 and IP69K Rated (in mated condition)

IP67 Rated
1M of Water for 30 Minutes
(in mated condition)
and
IP69K Rated
High-Pressure Waterproof,
4 Points (0°, 30°, 60°, 90°)
(in mated condition)
Size/Insert Arr6 Shell Sizes/18 Insert Arrangements
Unique FeaturePCB Mounted Jam Nut Receptacles
Max Amp/VoltUp to 13A/600V
Op Temp-40°C to +125°C
Coupling SystemCircular Bayonet
Housing BodyThermoplastic, UL94-VO
Contact TypesMachined, PCB
Wire AWG Range20 – 12AWG (0.5 – 2.5 mm²)
Contact TerminationCrimp, Solder
Sealing MaterialNBR/Silicone Rubber
Mating Cycles>500
ShieldingNone
Flammability RatingUL94-VO
Fluid ResistanceGas, oil, mineral oil, acid bath, basic bath
Insulation Resistance5000 MΩ
ApprovalsUL ECBT2
RohS CompliantRohS Compliant

Auto-Locking Circular Plastic Connectors

IP Rating
(in mated condition)
IP68 and IP69K Rated (in mated condition)

IP68 Rated
1M of Water for 24 Hours
(in mated condition)
and
IP69K Rated
High-Pressure Waterproof,
4 Points (0°, 30°, 60°, 90°)
(in mated condition)
Size/Insert Arr3 Shell Sizes/17 Insert Arrangements
Unique FeatureAuto-Locking, Fathom Lock
Max Amp/VoltUp to 45A/600V
Op Temp-40°C to +125°C
Coupling SystemAuto-Locking
Housing BodyThermoplastic, UL94-VO
Contact TypesMachined, Stamped & Formed, PCB
Wire AWG Range30 – 8AWG (0.05 – 10.0 mm²)
Contact TerminationCrimp, Solder
Sealing MaterialSilicone Rubber
Mating Cycles>500
ShieldingNone
Flammability RatingUL94-VO
Fluid ResistanceGas, oil, mineral oil, acid bath, basic bath
Insulation Resistance5000 MΩ
ApprovalsUL ECBT2
RohS CompliantRohS Compliant

Rugged Metal Shielded Connectors

IP Rating
(in mated condition)
IP67 Rated (in mated condition)

1M of Water for 30 Minutes
(in mated condition)
Size/Insert Arr8 Shell Sizes/28 Insert Arrangements
Unique FeatureRugged Metal
Max Amp/VoltUp to 45A/600V
Op Temp-40°C to +125°C
Coupling SystemCircular Bayonet
Housing BodyBody-Zinc Alloy; Coupling-Nickel Alum.
Contact TypesMachined, Stamped & Formed, PCB
Wire AWG Range30 – 8AWG (0.05 – 10.0 mm²)
Contact TerminationCrimp, Solder
Sealing MaterialNBR/Silicone Rubber
Mating Cycles>500
ShieldingEMI/RMI Available
Flammability RatingUL94-VO
Fluid ResistanceGas, oil, mineral oil, acid bath, basic bath
Insulation Resistance5000 MΩ
ApprovalsUL ECBT2 & UL ECBT8
RohS CompliantRohS Compliant

Rugged Superior Seal Metal Connectors

IP Rating
(in mated condition)
IP67 and IP69K Rated (in mated condition)

IP67 Rated
1M of Water for 30 Minutes
(in mated condition)
and
IP69K Rated
High-Pressure Waterproof,
4 Points (0°, 30°, 60°, 90°)
(in mated condition)
Size/Insert Arr8 Shell Sizes/28 Insert Arrangements
Unique FeatureRugged Metal w Superior Seals (+125°C)
Max Amp/VoltUp to 45A/600V
Op Temp-40°C to +125°C
Coupling SystemCircular Bayonet
Housing BodyBody-Zinc Alloy; Coupling-Nickel Alum.
Contact TypesMachined, Stamped & Formed, PCB
Wire AWG Range30 – 8AWG (0.05 – 10.0 mm²)
Contact TerminationCrimp, Solder
Sealing MaterialNBR/Silicone Rubber
Mating Cycles>500
ShieldingEMI/RMI Available
Flammability RatingUL94-VO
Fluid ResistanceGas, oil, mineral oil, acid bath, basic bath
Insulation Resistance5000 MΩ
ApprovalsUL ECBT2 & UL ECBT8
RohS CompliantRohS Compliant

Rugged Metal with RADSOK Technology

IP Rating
(in mated condition)
IP67 Rated (in mated condition)
1M of Water for 30 Minutes
(in mated condition)
Size/Insert Arr4 Shell Sizes/5 Insert Arrangements
Unique FeatureRADSOK® Contacts
Max Amp/VoltUp to 300A/630V
Op Temp-40°C to +125°C
Coupling SystemCircular Bayonet
Housing BodyBody-Zinc Alloy; Coupling-Nickel Alum.
Contact TypesRADSOK®
Wire AWG Range8 – 3/0AWG (10 – 95mm²) 
Contact TerminationCrimp, Flat Tail, Screw Tail
Sealing MaterialSilicone Rubber
Mating Cycles>500
ShieldingEMI/RMI Available
Flammability RatingUL94-VO
Fluid ResistanceGas, oil, mineral oil, acid bath, basic bath
Insulation Resistance5000 MΩ
ApprovalsUL ECBT2 & UL ECBT8
RohS CompliantRohS Compliant

Circular Plastic Connectors

IP Rating
(in mated condition)
IP65 and IP67 Rated (in mated condition)

IP65 Rated
Resistant from Water Jets
(in mated condition)
and
IP67 Rated
1M of Water for 30 Minutes
(in mated condition)
Size/Insert Arr1 Shell Sizes/4 Insert Arrangements
Unique FeatureCircular Thermoplastic
Max Amp/VoltUp to 22A @ 40°C/600V
Op Temp-40°C to +125°C
Coupling SystemRapid Threading
Housing BodyThermoplastic, UL 94-V0
Contact TypesStamped & Formed, Machined, Solder
Wire AWG Range26 – 14AWG (0.14  – 2.5mm²)
Contact TerminationScrew (Field Install), Crimp, Solder
Sealing MaterialNeoprene
Mating Cycles>500
ShieldingNone
Flammability RatingUL 94 V-0
Fluid ResistanceGas, oil, mineral oil, acid bath, basic bath
Insulation Resistance≥ 10⁸ Ω
ApprovalsVDE, SEV, UL, CSA
RohS CompliantRoHS Compliant

Circular Composite Connectors

IP Rating
(in mated condition)
IP65 Rated (in mated condition)
Resistant from Water Jets
(in mated condition)
Size/Insert Arr2 Shell Sizes/11 Insert Arrangements
Unique FeatureCircular Thermoplastic
Max Amp/VoltUp to 50A @ 40°C/900V
Op Temp-40°C to +125°C
Coupling SystemCircular Bayonet
Housing BodyThermoplastic, UL 94-V0
Contact TypesStamped & Formed
Wire AWG Range28 – 10AWG (0.09 – 6.0 mm²)
Contact TerminationScrew (Field Install), Crimp
Sealing MaterialNeoprene
Mating Cycles>500
ShieldingNone
Flammability RatingUL 94 V-0
Fluid ResistanceGas, oil, mineral oil, acid bath, basic bath
Insulation Resistance≥ 10⁸ Ω
ApprovalsVDE, UL and CSA
RohS CompliantRoHS Compliant

Product Spotlight

Resources

ecomate Family Overview
ecomate Aquarius
ecomate Aquarius PCB Mount Jam Nut Recaptacles
ecomate Cable Assemblies
ecomate C16 Catalog
ecomate Plastic Catalog
ecomate Contacts