1. Home
  2. /
  3. Manufacturers
  4. /
  5. Amphenol Times Microwave Systems
  6. /
  7. Amphenol Times Microwave Telecom Solutions

Telecom Solutions

Amphenol Times Microwave Systems is a leading solutions provider in the telecom industry, offering a comprehensive range of high-performance coaxial cable products and accessories designed to meet the demanding needs of modern telecommunications infrastructure. Their flagship LMR Series provides low-loss, flexible, and durable cables ideal for both indoor and outdoor applications, including wireless systems, antenna feeder runs, and in-building communications. With a focus on reliability, ease of installation, and compliance with industry standards, Times Microwave Systems delivers robust solutions that ensure efficient and long-lasting signal transmission.

Amphenol Times Microwave Systems provides a range of highly flexible, rugged, and low-loss coaxial cables designed for telecom applications. These cables offer superior performance compared to traditional alternatives, with enhanced attenuation, shielding effectiveness, and UV resistance, making them suitable for both indoor and outdoor use. The product line includes a variety of connectors featuring common interface types and non-solder center pins for fast and easy installation using specialized prep tools. With options covering a wide range of cable sizes and applications, Amphenol Times Microwave Systems ensures reliable, durable, and easy-to-install solutions that meet the demanding requirements of telecom infrastructure.

Featured Products

LMR cables are high performance broadband, flexible, low loss 50 Ohm coaxial communication cables designed for use in wireless applications such as:

  • Internal component and equipment wiring
  • Inter/intra cabinet jumpers
  • Base station and antenna jumpers
  • Tower and pole feeder runs
  • In-building runs, including riser runs and air-handling plenums
  • Rooftop installations
  • Oil & Gas Fields
  • Power Plants

A full range of LMR cables are available from LMR-100 (0.100″) all the way up to LMR-1700-DB (1 1/4″).

  • LMR-FR: Fire retardant cable for installation in building vertical risers or where fire retardancy is critical, both UL and CSA listed (CMR/CATVR).
  • LMR-LLPX: cables are the most rugged and easiest to install plenum rated cables available, especially for difficult installs in older buildings. Cables are both UL and CSA listed (CMP/CATVP).
  • LMR-DB: Watertight cables with an inert flooding compound injected in the braid to completely eliminate the possibility of any water migration with a 10 year warranty! The DB feature is optional on sizes 600 and smaller, and standard on sizes 900 and larger.
  • LMR Ultraflex: Stranded center conductor and thermoplastic rubber jacket for maximum flexibility.
  • LMR-75: These are 75 Ohm versions of the standard LMR cable for unsurpassed performance in broadband video and specialized RF applications.