Conesys

Conesys Aero-Electric Connector is a first-rate designer and cost competitive manufacturer of high performance environmental and firewall-rated cylindrical connectors machined from aluminum, carbon steel, stainless steel, and aluminum nickel bronze. Their high performance line of mil-spec connectors includes our popular D38999 connectors, featuring a “one turn” coupling system and a self-locking acme thread.

As an Conesys distributor, we stock and build to thousands of connector specifications to fit your overall connector needs

Conesys Aero-Electric Connector Products Include:

  • MIL-DTL-83723 Connectors
  • MIL-DTL-26482
  • MIL-DTL-38999 Series I
  • MIL-DTL-38999 Series II
  • MIL-DTL-38999 Series III

Aero Electric Connector Catalog

Featured Conesys Aero-Electric Connector Products

MIL-DTL-38999 Series III Connectors

We offer MIL-DTL-38999 Series III (D38999) connectors from Conesys Aero-Electric, Amphenol Aerospace, SOURIAU, and TE Connectivity’s DEUTSCH. Designed for both general purpose and harsh environment applications, D38999 connectors feature one-turn coupling with a self-locking acme thread. They also offer full 360° RFI-EMI shielding, high vibration and corrosion resistance, and scoop-proof contact protection. The thicker wall sections and greater coupling surface area of these robust connectors result in improved strength and shock resistance.

D38999 connectors are available in composite, aluminum, and stainless steel shells. Select from a wide range of finishes, including aluminum olive drab cadmium, composite and aluminum nickel, aluminum black zinc nickel, and stainless steel passivated plating. RoHS-compliant, cadmium-free, and Boeing BACC-compliant options also available.

Browse MIL-DTL-38999 Series III connectors