Cynergy3 | Sensata Technologies
Cynergy3 is a brand of Sensata Technologies, one of the world’s leading suppliers of sensing, electrical protection, control and power management solutions. For more than 30 years, Cynergy3 has been at the forefront of RF relay technology, during which time it has developed relays for many specific communications applications.
As a leading manufacturer of high voltage & radio frequency reed relays, reed switches, controllers, wireless sensors and industrial sensors including level, pressure, flow and temperature, Cynergy3 provides sensors and solutions for a variety of applications. These product solutions are perfectly suited for multiple market segments including industrial, military, medical, energy, water, material handling, test equipment, marine communication, transportation and food & beverage.
Featured Products
Sensata | Cynergy3 produces a wide range of reed relays in a variety of package sizes for high voltage or radio frequency applications. Sensata’s HV Relays are designed with low contact resistance delivering up to 15kV DC isolation, while the RF Relays have low stable contact resistance up to 20A, with up to 8kV DC isolation between contacts.
These products play an important role in the field of medicine being used in defibrillators that save lives every day, with other applications including semi-conductor and insulation testing, military in-the-field communications, electrosurgical equipment and charging of electric vehicles.