ERNI Electronics
ERNI Electronics is a leading global manufacturer and worldwide supplier of a broad line of interconnects for the telecommunications, data communications, computer, industrial, and medical markets.
ERNI Electronics belongs to the international ERNI Group of companies specializing in electrical engineering and electronics and has manufacturing operations in Europe as well as sales offices in over 40 countries.
![](/asset/images/brand/image/e/r/erni-logo-updated.jpg)
MaxiBridge 2.54mm Connectors
ERNI MaxiBridge 2.54mm Single and Dual Row connectors are ideal when space is a premium between PCBs and decentral units, front plate elements, motors, and fans. The ERNI MaxiBridge solution includes connectors and cable assemblies and are used in automotive, industrial, medical, and lighting technologies.
MiniBridge Single Row Connectors
ERNI MiniBridge Single Row Connectors are 1.27mm pitch connectors are excellent for high current application needs when space is a premium. MiniBridge fulfills the applicable requirements of LV214 for automotive connectors in IDC technology.
SMC 1.27mm Connectors
ERNI’s SMC Dual Row Connector series is a miniaturization of DIN. This 1.27mm pitch high performance connector is versatile, compact, robust and powerful.
MicroSpeed 1.0 mm Connectors
ERNI MicroSpeed Connectors enable data transmission up to 25Gb/s with high signal quality and reliability. These connectors provide versatile interconnect solution by providing 2-row, 3-row, and 7-row connector versions and 5mm – 20mm board-to-board spacing using different heights. The MicroSpeed connectors feature low electromagnetic radiation and high immunity to interference.