Glenair
Glenair offers a full-spectrum of product lines designed to meet every interconnect requirement, including a broad range of military qualified and commercial connectors, including the MIL-DTL-38999 Series III and our ultralight Series 80 Mighty Mouse.
Glenair is a privately-held company whose strengths include ISO 9001 process quality, full-spectrum product lines, unsurpassed sales and technical support in every major market in the world, and the industry’s largest standing inventory of commercial and Mil-Spec electrical connector accessories.
Glenair offers a broad range of connector products to meet every connector requirement possible. Glenair manufactures high reliability commercial and military grade connectors, including, but not limited to backshells, the Series 80 Mighty Mouse connectors, MIL-C-28840, and accessories.
Glenair Products Include:
- Glenair Connector Backshells
- Glenair M83513 Micro-D Connectors
- Glenair M28840 High Density Connectors
- Miniature Circular Connectors
- Filter Connector Capabilities
- Hermetic Connectors
- Glenair Subsea and Navy/Shipboard Interconnect Solutions
- Glenair Optoelectronics/Photonics: Optical transceivers/receiver assemblies, copper-to-fiber media converters, active connectors and cables, and more. Designed for aerospace and other harsh environments.

Browse Solutions by Industry & Application
Featured Glenair Products
Mighty Mouse Connectors
The Series 80 Mighty Mouse connector is designed for high-reliability aerospace/defense interconnect applications requiring robust environmental performance and reduced size and weight. The Series 80 Mighty Mouse connector offers virtually equal performance to MIL-DTL-38999 interconnects with up to 71% weight and 52% size savings for similar contact layouts.
Download the Mighty Mouse Series 80 Connectors overview catalog
The Series 80 Connector was originally developed as a smaller and lighter alternative to D38999 connectors for aerospace applications such as attack helicopters and unmanned aerial vehicles. Today, the Series 80 Mighty Mouse serves in thousands of safety-critical defense, medical, industrial and geo-physical applications.
The Series 80 Mighty Mouse connector is supplied in six standard designs, including Glenair’s most recent addition of Series 806 mil-aero micro-miniature connectors. These next-generation high-density connectors are half the size and weight of MIL-DTL-38999 Series III connectors while still meeting stringent requirements for harsh vibration, shock and environmental settings. The numerous design enhancements of this series include durable mechanical insert retention, radial seals and triple-ripple grommet seals. In addition, the connectors’ reduced thread pitch and re-engineered ratchet prevent decoupling issues, particularly in small shell sizes.
- Series 800 Light Duty UN Thread
- Series 801 Heavy Duty Double-Start
- Series 802 “Aqua Mouse” Harsh Environmental
- Series 803 Bayonet
- Series 804 Quick-Disconnect
- Series 805 Triple-Start
- Series 806 Micro-Miniature (NEW!)
We also carry Series 80 Mighty Mouse tools and accessories and Series 80 Mighty Mouse backshells and accessories.
All the connectors in the Series 80 family are available with rear-release crimp contacts or with PC tail or solder cup terminations. Shell styles, including in-line plugs, square-flange and jam-nut receptacles are available for all types. Integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories are also standard throughout the line.
The Mighty Mouse features #23 contacts to accept #22 to #28 wire. Contact spacing is .076.” Size #12, #16 and #20 layouts are now available for higher current requirements and for coaxial and fiber optic contact accommodation. The smaller and lighter Mighty Mouse maintains the same approximate electrical and mechanical performance as larger and heavier Military Standard environmental connectors.
Insert arrangements are available for as few as 1 and as many as 130 contacts.
Microminiature high-pressure connectors and cables
The Series 707 Micro-PSI is an ultra-miniaturized 10K PSI high-pressure, high-temperature interconnect designed specifically for pipeline inspection applications in Magnetic Flux Leakage and ultrasonic pipeline inspection PIGs. The Micro-PSI insert arrangements feature two high-density micro TwistPin layouts for sensor applications and high-speed Gigabit Ethernet, and a Coax contact layout for 5 GHz performance.
Micro-PSI connectors are supplied as discrete plugs, or overmolded plug cordsets with rugged Viton or Polyurethane jacketing. Bulkhead and flange mount receptacles are 10K psi open-face pressure sealed, and incorporate fused vitreous glass inserts for <1×10-7 scc He/sec hermetic performance. Serviceable O-rings on plugs and dual piston and face O-rings on receptacles provide high-reliability sealing.

Features
- 10,000 PSI Pressure Rated
- 5 GHz Coax
- Temperature range -20° to +150°C
- High Density, small form factor
Benefits
Series 707 Micro-PSI affords PIG designers the opportunity to design out legacy large form-factor connectors with a dramatically smaller interconnect solutions.
Compact Design, High Pressure Resistance, Rugged Construction, Hermetic Sealing, Versatile Configurations, Compatibility with Sensors, & Compliance and Certification
Resources:
See more Subsea/Oil & Gas Solutions
High-density, dry-mate, harsh-environment connectors and cables for lighter-duty ROV applications
High-density Series 701 SeaKing Junior connectors are the perfect choice for harsh-environment oil & gas industry equipment. All designs are equipped with single piston seal nitrile O-rings to withstand exposure to corrosive chemicals and high-pressure environments. These 5000 PSI pressure rated (mated condition, shell size dependent) connectors feature high-density crimp-contact or solder cup inserts, and are significantly smaller than our larger form-factor heavy-duty series 700 SeaKing interconnects. Gold-plated crimp contacts accept #12–30 gage wire. SeaKing Junior connectors are backfilled with epoxy potting compound, ready for easy incorporation into overmolded cables. Crimp-contact versions for field installation and repair are also available. SeaKing Junior is
specifically designed for high-pressure, mated condition applications that do not require the extra fail-safe features and cost of an open-face rated solution.
Features
- 5000 PSI (mated condition) pressure rated connector for overmolded (non-PBOF) applications
- High density, small form-factor solution—up to 50% reduction in size and weight compared to industry standard solutions
- Ultraminiature high-density pin configurations: #22D, #20, #20HD, #16, #12, #8 signal, power, fiber optic and high-speed datalink shielded contacts
Benefits
- Subsea Compatibility: Seaking Junior connectors are specifically designed for use in subsea environments, making them well-suited for oil and gas applications that require underwater connectivity. They can withstand the challenges posed by high pressures, corrosive seawater, and extreme temperatures encountered in subsea drilling, production, and exploration activities.
- Rugged Construction: These connectors are built to withstand harsh environmental conditions, including immersion in seawater, vibration, shock, and mechanical stress. Their robust construction ensures reliability and durability in challenging offshore environments, minimizing the risk of connector failure and downtime.
- Hermetic Sealing: Seaking Junior connectors often feature hermetic sealing options, which provide an extra layer of protection against moisture and other contaminants. Hermetic sealing helps maintain the integrity of electrical connections in subsea applications, preventing corrosion and ensuring long-term reliability.
- High Performance: Seaking Junior connectors offer high electrical performance, ensuring reliable signal transmission and data integrity in demanding subsea applications. They provide low contact resistance and high insulation resistance, enabling accurate data acquisition and control in critical offshore operations.
- Modular Design: These connectors typically feature a modular design, allowing for easy installation, maintenance, and repair in subsea equipment and systems. Modular components can be quickly replaced or upgraded as needed, minimizing downtime and reducing overall operating costs for oil and gas operators.
- Versatile Configurations: Glenair offers Seaking Junior connectors in various configurations to meet specific application requirements. This includes options for different contact layouts, termination styles, and materials, allowing for customization based on the needs of the oil and gas industry.
- Compliance and Certification: Seaking Junior connectors comply with industry standards and certifications relevant to subsea applications in the oil and gas sector. This ensures compatibility and reliability in regulatory-compliant installations, providing assurance to operators that the connectors meet stringent quality and safety requirements.
See more Subsea/Oil & Gas Solutions
Glenair MIL-DTL-28840 Connectors
MIL-DTL-28840 connectors are the commonly used for shipboard applications and offers a high-density insert arrangement and high-shock performance. The MIL-DTL-28840 features RFI/EMI shielding, scoop-proof shells and corrosion-resistant materials and finishes.
MIL-DTL-28840 circular, threaded coupling connectors feature high contact density, front release crimp contacts, high impact shock resistance, and are designed for use with Navy shipboard cable MIL-C-915, MIL-C-24640, MIL-C-24643 and MIL-W-16878 wire. They are also used in computer systems and land based tactical situations. These connectors offer maximum protection against fuels, oils, coolants and cleansers.
Glenair Series 970 PowerTrip™ Connectors and Accessories
The Power Connector for Extreme Environments
The Series 970 PowerTrip connector is ideal for extreme environment DC, single-phase and three-phase AC power applications. Available in aluminum or stainless steel, the Series 970 PowerTrip connector features a high ampacity louverband socket contact for reduced joule heating and stable resistance, and a splined backshell interface for improved EMI protection.
Series 970 PowerTrip part numbers include 970-001 plugs, 970-003 square flange receptacles, 970-004 jam nut receptacles, 970-005 cable receptacles, 970-006 feed-thru bulkhead, and 970-007 hermetic feed-thru bulkhead in a full range of standard insert arrangements. PowerTrip aluminum shell finishes include electroless nickel, nickel-PTFE, and black zinc-nickel. The Series 970 PowerTrip connector is also available in a passivated stainless steel shell and a stainless steel shell, nickel-PTFE finish.
Browse Glenair Series 970 PowerTrip Connectors and Accessories
Glenair MIL-DTL-83513 (M83513) Micro-D Connectors
Glenair MIL0DTL-83513 Micro-D Connectors Glenair offers a large selection of M83513 connectors in solder cup, pre-wired, and PCB versions. These miniature rectangular D-sub connectors are available with aluminum alloy or plastic shells, along with a variety of plating options.
Every element of the M83513 Micro-D connector is exactly controlled – from terminal spacing to approved wire termination methods. Standardized measurement and test methodologies ensure consistent, predictable performance throughout this broad family of ruggedized connectors. All Glenair M83513 connectors are made in the U.S.A. and use TwistPin Contacts for ultimate performance and reliability in demanding environments.
Heilind is now offering T’DA® two-day value-added assembly on most M83513/01 through /09 connectors.