1. Home
  2. /
  3. Manufacturers
  4. /
  5. Glenair
  6. /
  7. eVTOL Aviation

Glenair - eVTOL Air Taxi & Advanced Air Mobility

Glenair’s Signature Interconnect Technology for Advanced Air Mobility Aircraft Includes Connectors for Distributed Power Propulsion Systems, Avionics, Actuators, and Sensors.

Distributed Electric Propulsion (DEP) is a key element of all eVTOL aircraft. The native power sources in a DEP can be as simple as a single battery or as complex as a hybrid system made up of gas combustion engines, electric generators, fuel cells, and energy storage devices. Glenair manufactures a broad range of lightweight, rugged, aviation-grade power connectors and power feeder systems with proven commercial aerospace flight heritage. Glenair’s family of eVTOL air taxi interconnect solutions also includes high-density, small form-factor connectors for avionic systems, flight deck controls, actuators, and sensors. EWIS interconnect hardware for Urban Air Mobility includes lightweight composite thermoplastic backshells, EMC braided shielding, and lightning strike grounding systems.

Power Distribution Systems

  • High-Current Connectors: For efficient and reliable power distribution to eVTOL propulsion systems.
  • Bus Bars and Power Distribution Units: Ensuring stable and high-quality power supply throughout the aircraft.

Battery Management Systems (BMS)

  • High-Density Connectors: For connecting battery modules and BMS components, supporting high power and data transmission needs.
  • Shielded Cables and Assemblies: Providing EMI/RFI protection to ensure accurate monitoring and control of battery systems.

Flight Control Systems

  • Lightweight, High-Speed Data Connectors: Essential for the avionics and flight control systems to manage real-time data transmission.
  • Fiber Optic Solutions: Offering high bandwidth and immunity to electromagnetic interference, crucial for critical control data.

Propulsion Systems

  • Heavy-Duty Circular Connectors: Designed to withstand the high vibrations and harsh conditions associated with electric propulsion systems.
  • Environmental Sealing: Ensuring reliable operation in various environmental conditions.

Navigation and Communication Systems

  • RF & Microwave Connectors: Supporting high-frequency communication systems for navigation, collision avoidance, and communication with ground control.
  • Coaxial Connectors and Cable Assemblies: Ensuring signal integrity and reliability for navigation and communication equipment.

Sensor and Actuator Interfaces

  • Miniature Connectors: Ideal for connecting sensors and actuators throughout the eVTOL, facilitating accurate data collection & system control.
  • Ruggedized Solutions: Providing durability and reliability in demanding operating environments.

Cabin and Passenger Systems

  • Multipin Connectors: For in-cabin systems, including lighting, environmental control, and passenger interfaces.
  • Ethernet and Data Connectors: Ensuring high-speed data connectivity for infotainment and communication systems.

Autonomous and Remote-Control Systems

  • Data Bus Systems: Enabling robust and high-speed communication for autonomous navigation and remote control operations.
  • High-Reliability Connectors: Ensuring secure and dependable connections for critical autonomous system components.

Safety and Emergency Systems

  • Redundant Connectors & Systems: Providing additional layers of safety through redundancy, ensuring continued operation in case of failure.
  • Quick-Disconnect Solutions: Facilitating rapid and reliable disconnection in emergency situations.

Ground Support and Charging Infrastructure

  • Heavy-Duty Power Connectors: For ground-based charging systems and infrastructure, ensuring efficient and safe power transfer.
  • Durable and Flexible Cable Assemblies: Supporting various ground handling and maintenance operations.

Featured Product Solutions

TurboFlex® Ultra-Flexible Power Distribution Cables are constructed from highly flexible conductors and high-performance insulation to produce cables ideally suited for applications where flexibility, durability, and weight reduction are required. Amazingly durable and flexible—especially in cold weather—the 16 AWG to 450 MCMTurboFlex cable features high strand-count rope-lay inner conductors made with tin-, nickel- and silver-plated copper. TurboFlex is jacketed with Glenair’s unique Duralectric™ compound that provides outstanding flexibility and resistance to environmental and chemical exposure. Duralectric is also low smoke, zero halogen. Long life and performance are critical in power distribution applications. TurboFlex, with its flexible conductors and durable jacket delivers both.

This multibranch TurboFlex power and data interconnect assembly for a ruggedized  defense application demonstrates the remarkable flexibility and minimal bend radius  of large form-factor (up to 450 MCM) TurboFlex cable. Example shown features UV- and chemical-resistant Duralectric jacketing in FED-STD 595C Safety Orange.

Turboflex wire is compatible with SuperNine PowerPlay Series, Series 80 Mighty Mouse, and Micro-Crimp PowerPlay Series, and Micro-D.

 

Features & Benefits:

  • Ultra-flexible rope-lay power cable construction
  • Turnkey high-voltage cable assemblies with Glenair signature connectors
  • Broad range of gauges from 20 AWG to 450 MCM
  • Low-smoke, zero halogen, and RoHS compliant
  • Lightweight (L), radiation-resistant/low-temperature (K), jet fuel/chemical-resistant (F), and high-conductivity (C)
  • High-performance Duralectric™ D jacketing standard

Duralectric™ is the high-performance TurboFlex® jacketing
material perfectly suited for immersion, chemical or caustic
fluid exposure, temperature extremes, UV radiation and more—
available in a broad range of colors including safety orange

 

 

Resources:


Resources: