1. Home
  2. /
  3. Manufacturers
  4. /
  5. Glenair
  6. /
  7. SeaKing Series

Glenair SeaKing Series

SeaKing is an innovative new connector series that eliminates a broad range of mechanical design weaknesses found in many of today’s high-pressure subsea connector families. From its double O-ring seals and retractable engaging nut, to its multi-keyed mating interface, the SeaKing represents a bold new approach to subsea power and signal connectivity.

Ideally suited for offshore oil & gas, military/defense, oceanographic research, and other harsh-environment subsea applications, the dry-mate connector series is built for optimal durability and reliability. Tested to 15,000 PSI (open face and mated), and equipped with integrated dual O-ring seals, marine bronze coupling nuts, corrosion-resistant stainless steel shells and high-pressure contact inserts with gold-plated signal contacts, special RF and fiber optic solutions, the Series 700 SeaKing is today’s most advanced high-density signal and standard-density power subsea connector available.

Seaking series 700

Glenair’s SeaKing Series 700 connectors represent the pinnacle of marine connectivity solutions, offering unmatched durability, reliability, and environmental resilience. Whether in commercial shipping, offshore energy, or marine electronics, the SeaKing Series 700 ensures seamless communication, data transmission, and enhanced safety in the vast and challenging marine world. Experience the power of marine connectivity with Glenair’s SeaKing Series 700 connectors – Empowering your maritime operations with unparalleled performance.

Marine & Shipbuilding, Marine Electronics & Navigation

 

                   Oil, Gas, and Subsea

                 Offshore Wind Energy

 

SeaKing Products

High-density, dry-mate, harsh-environment connectors and cables for lighter-duty ROV applications

High-density Series 701 SeaKing Junior connectors are the perfect choice for harsh-environment oil & gas industry equipment and offshore engineering. All designs are equipped with single piston seal nitrile O-rings to withstand exposure to corrosive chemicals and high-pressure environments. These 5000 PSI pressure rated (mated condition, shell size dependent) connectors feature high-density crimp-contact or solder cup inserts, and are significantly smaller than our larger form-factor heavy-duty series 700 SeaKing interconnects. Gold-plated crimp contacts accept #12–30 gage wire. SeaKing Junior connectors are backfilled with epoxy potting compound, ready for easy incorporation into overmolded cables. Crimp-contact versions for field installation and repair are also available. SeaKing Junior is specifically designed for high-pressure, mated condition applications that do not require the extra fail-safe features and cost of an open-face rated solution.

Features:

  • 5000 PSI (mated condition) pressure rated connector for overmolded (non-PBOF) applications
  • „ High density, small form-factor solution—up to 50% reduction in size and weight compared to industry standard solutions
  • Ultraminiature high-density pin configurations: #22D, #20, #20HD, #16, #12, #8 signal, power, fiber optic and high-speed datalink shielded contacts

Benefits:

  • Subsea Compatibility: Seaking Junior connectors are specifically designed for use in subsea environments, making them well-suited for oil and gas applications that require underwater connectivity. They can withstand the challenges posed by high pressures, corrosive seawater, and extreme temperatures encountered in subsea drilling, production, and exploration activities.
  • Rugged Construction: These connectors are built to withstand harsh environmental conditions, including immersion in seawater, vibration, shock, and mechanical stress. Their robust construction ensures reliability and durability in challenging offshore environments, minimizing the risk of connector failure and downtime.
  • Hermetic Sealing: Seaking Junior connectors often feature hermetic sealing options, which provide an extra layer of protection against moisture and other contaminants. Hermetic sealing helps maintain the integrity of electrical connections in subsea applications, preventing corrosion and ensuring long-term reliability.
  • High Performance: Seaking Junior connectors offer high electrical performance, ensuring reliable signal transmission and data integrity in demanding subsea applications. They provide low contact resistance and high insulation resistance, enabling accurate data acquisition and control in critical offshore operations.
  • Modular Design: These connectors typically feature a modular design, allowing for easy installation, maintenance, and repair in subsea equipment and systems. Modular components can be quickly replaced or upgraded as needed, minimizing downtime and reducing overall operating costs for oil and gas operators.
  • Versatile Configurations: Glenair offers Seaking Junior connectors in various configurations to meet specific application requirements. This includes options for different contact layouts, termination styles, and materials, allowing for customization based on the needs of the oil and gas industry.
  • Compliance and Certification: Seaking Junior connectors comply with industry standards and certifications relevant to subsea applications in the oil and gas sector. This ensures compatibility and reliability in regulatory-compliant installations, providing assurance to operators that the connectors meet stringent quality and safety requirements.

Download Product Flyer

 

 

Resources