ITT Cannon 5015/CA Series Connectors

ITT Cannon CA / 5015 connectors are heavy-duty, harsh-environment interconnects for the toughest applications. Originally developed for commercial aviation, this MIL-DTL 5015 (SAE-AS50151) derived and qualified connector series is used in diverse commercial, industrial, and military applications.

The 5015 series feature a threaded coupling mechanism for secure connections and are available in a wide range of shell sizes, contact configurations, and materials, offering flexibility for various design requirements. The 5015/CA Series stands out for its ease of maintenance and field serviceability, making it a trusted choice for critical applications where reliability is paramount.  

  • 5 Polarizations available
  • Rated 500 mating cycles
  • Individual wire sealing grommet
  • RoHS compliant options available
  • Housing available in 4 plating options
  • Bonded-in contacts providing 30 PSI sealing
  • Available with high power contact sizes from 8-0
  • Fitted with customized, metric/PG or standard endbell/ adaptors

Products by Series

ITT Cannon’s circular metal connector series CA Threaded is one of the market standards for harsh environment applications in commercial as well as military applications. Derived from the former MIL-C-5015, now MIL-DTL-5015 military standard, the product portfolio expanded to meet the needs of industrial and heavy vehicle applications around the globe. As a result, the commercial offering exceeds the military portfolio by more than 30%. The shell components are fabricated from high-grade aluminum alloy to provide a robust solution for all unsealed applications.

Application: Heavy & Off-Road Vehicles, Industrial, Military Ground Vehicles, Oil and Gas, Factory Automation and Robotics, Infrastructure

Features:

  • Threaded coupling mechanism offering extraordinary vibration resistance
  • An extensive range of backshells offering connections of all typical cable solutions with individual wires or jacket cables in shielded or unshielded versions
  • Materials that allow to meet the stringent requirements of industrial and especially heavy vehicle markets Temperatures ranging from –55°C up to +200°C
  • Cadmium, TinZinc (J Plating), ZincNickelBlueGen, ZincCobaltBlack, Nickel

Sales Sheet