MDM/M83513 Micro D-Sub Connectors
ITT Cannon’s Micro D-Sub Connectors are ultra-high-density interconnects that occupy half the space and are lighter than equivalent standard D-Sub connectors. Offering one of the broadest selections of standard and custom Micro-miniature products available, our versatile portfolio of Micro connectors includes a wide range of shell styles and configurations including high temperature, high speed signal, filter, hermetic, mixed signal packages and custom integrated cable systems. The Micro Series features up to 100 positions with size 24 contacts making them ideal for applications for critical size and weight restrictions.
ITT Cannon’s MDM Series is a military-grade, solution for use with flex circuitry, flat cable and printed circuit boards or multi-layer boards in applications ranging from medical equipment, satellites, robotics, instrumentation, missile systems, geophysical equipment, navigation systems, and avionics.
- Ultra-small, lightweight & high-performance form factor
- Available in 8 shell sizes accommodating from 9 to 100 contacts, including the NEW 69 pin layout
- Special power and coaxial contact arrangements available
- Cannon-engineered Micro Twist Pin Contact System
- Low contact bounce under high vibration
- Custom & turnkey cable assemblies
- RoHS compliant part numbers & plating options
- Contact a representative for information on the NEW vertical mount PCB configurations
Application / Market: Defense, Aerospace, Industrial, Soldier Modernization, Smart Weapons and Ordnance, Communications, IFE and Cabin Systems, Avionics and Control Systems, Space, UAVs, Factory Automation and Robotics
Cannon MIL-DTL-83513 series Micro-D connectors and cable assemblies are ideally suited for applications requiring extremely small, lightweight and ruggedized solutions with higher density contact configurations. These M83513 Micro-D connectors are available in eight shell sizes that accommodate from 9 to 100 contacts. Designed to be both robust and space-saving, these MIL-DTL-83513 qualified interconnects meet ongoing industry demand for environmental, high-performance and moisture-sealed micros that perform reliably in the harshest environments. Cannon’s 83513 Micro-D connectors are ideally suited for missiles and ordnance, aerospace launch vehicles, oil and gas exploration and industrial automation applications.
Features
- Designed to MIL-DTL-83513 specifications
- High Reliability Twist Pin Contact System with Pos-A-Line Alignment
- .050”center-to-center contact spacing
- Wired pigtail, solder cup, right angle, condensed right angle and straight PC tail options
- Multiple shell options in aluminum
- Extremely small, lightweight with very high density contact configurations
- Push-pull hardware option requires no torque, reducing misalignments and rocking
- Turnkey & custom cabling solutions
Application / Market: Defense, Aerospace, Soldier Modernization, Smart Weapons and Ordnance, Communications, IFE and Cabin Systems, Avionics and Control Systems, Space, UAVs
The Cannon MDM PCB Micro-D connectors is designed to MIL-DTL-83513 specifications and engineered for use with flex circuitry, flat cable and printed circuit boards or multi-layer boards. This interconnect uses a standard Cannon MDM metal shell and provides high density and high reliability in board-to-board, board-to-cable and cable-to-cable applications. MDM-PCB Micros are available in 8 shell sizes with 9 to 100 contacts. Terminations may be straight (BS) or at 90° right angle (BR, CBR) board thickness. Jackpost mounting is available for use with locking hardware.
Features
- Designed to MIL-DTL-83513 specifications
- Straight and Right Angle PCB terminations
- High density, high reliability board-to-board and board to cable applications
- Positive coupling with locking hardware
- Condensed PCB Right Angle board layout for ease of termination
Application / Market: Defense, Aerospace, Medical, Industrial, Soldier Modernization, Smart Weapons and Ordnance, Communications, IFE and Cabin Systems, Avionics and Control Systems, Factory Automation and Robotics
The MCP coaxial/power mixed signal microminiature connector is available in three options:
- MDM Coaxial – MDM metal shell connectors have been tooled in several coaxial layouts, offering the versatility of combining coaxial and signal lines in the same connector. Standard coax is RG178 white.
- MDM Power – The same insulator that is used with coaxial contacts is available with power contacts, offering the versatility of combining power and signal lines in the same connector.
- MDM Coaxial/Power – Power and coaxial contacts can be interchanged as desired.
Features
- Mixed signal package in the same connector
- Same LCP dielectric for coax and power contacts
- Interchangeability of contacts