L-Com Wi-Fi Antennas

L-Com has the largest selection of Wi-Fi antennas available in the industry including both Directional and Omni-directional antennas.

These Wi-Fi antennas deliver wireless coverage just about anywhere – inside buildings, around campuses, and in densely populated metropolitan areas. Available in all frequencies between 400 MHz to 5.8 GHz, they are used across commercial, government, and military installations.

Offering you the flexibility to choose any manufacturer, our Wi-Fi and RF wireless antennas are designed to work seamlessly with all radios including Cisco, Ubiquiti, MicroTik, Aruba Networks, and Ruckus Wireless. You can also design your own RF wireless or Wi-Fi system using our vast selection of accessories that includes:

  • Low-loss coax cables, connectors, adapters, and assemblies
  • Low PIM coax cable, connectors, adapters, and assemblies
  • Coax lightning protectors
  • Amplifiers, splitters, filters, and WAPs
  • Antenna mounts, kits, radomes, spare parts, and tools

When off-the-shelf products won’t do, our team of experts is ready to help with custom products built to your exact specifications including for custom gains and frequencies, antenna lead lengths, or distinct OEM packaging. With low or no minimum order quantities and fast turnaround times, our custom RF wireless and Wi-Fi antennas can be the ideal solution for your next project.

Directional/panel antennas focus the wireless signal in a specific direction

  • Yagi
  • Grid
  • Sector
  • Patch/Panel
  • Dish
  • Embedded PCB
  • Long Periodic

Featured Antennas

L-COM’s 6/6e Omni and Panel Antennas are high performance antennas designed for the 2400 MHz to 7125 MHz bands. They are UV protected, outdoor rated and feature omni-directional patterns. Ideally suited for 802.11 protocols including 802.11ax as well as IoT, Zigbee and Bluetooth.

Features & Benefits:

  • Outdoor rated antennas
  • Operating temperature range: -40 to 70 degrees C
  • Typical impedance: 50 Ohms
  • Input power: Max 50 Watts
  • Input VSWR: 2:1
Ideal Applications:
  • Infotainment systems
  • Routers
  • Wi-Fi Hotspots
  • HD video transmission
  • Gateways
  • Dash cameras
  • Public transportation
  • Public safety networks