Ethernet Cables/Patch Cords

L-Com’s continuously expanding portfolio of standard, unique, and custom Ethernet cables, Ethernet connectors, and Ethernet cable assemblies include a choice of Cat 5e, Cat 6, Cat 6A, and Cat 7 to support high bandwidth networking.
Cat5e cable is the minimum standard unshielded twisted pair cabling used for LAN drops. It is used in 10/100Base-T Ethernet. It has a bandwidth of 100 MHz. Its maximum data rate and distance are 1 Gbps at up to 100 meters, a big upgrade over the 100 Mbps rate of Cat5 cables.
L-com provides a complete range of highly durable Cat5e Ethernet cables for IT infrastructure and data center networking needs.The Cat5e cables include 90- and 45-degree angled Ethernet cable designs to address dense patching applications. Heilind stocks plenum, riser rated and Low Smoke Zero Halogen (LSZH) Cat5e cables engineered to comply with stringent building codes.
Cat 6 offers more stringent specs for cross talk and system noise than Cat5e. Cat6 cables can carry gigabit Ethernet in commercial buildings. It is also used for phone lines and in residences. It is available shielded or unshielded. It has a bandwidth of 250 MHz, and its data rate and distance are 1 Gbps at up to 100 meters and 10 Gbps at up to 37 meters.
L-com’s Cat6 Ethernet cables are standardized twisted pair cables for Ethernet, other network physical layers, and networking applications. Offered in high-speed, RJ45, LSZH, premium, economy, and molded flat Cat6 cable assemblies, they also come in multiple lengths.
L-Com’s Ethernet Cat6 cables are available in standard and custom lengths ranging from 1 to 100 feet. These cables have black, blue, green, red, yellow, white, gray or violet color jackets.
The Cat6 Ethernet cables’ design is incredibly flexible and can fit into tight spaces like doorways, corners, over or under carpets, etc. L-com’s premium high-speed Cat6 cables are made with high-performance 4-pair Ethernet cable and Stewart snag-less plugs. The unshielded twisted pair (UTP) patch cords have an LSHZ (low smoke zero halogens) jacket for shipboard and aircraft usage or any application where a low toxicity and non-corrosive jacket are needed to protect equipment and people. The flexible boot on these flat Cat6 cable assemblies may be bent up or down by 90 degrees, and the RJ45 connections are molded for strength. The economy Cat6 Ethernet cables have 15u gold-plated plugs.
Cat6a is commonly used for gigabit Ethernet in data centers and commercial buildings. Its 500 MHz bandwidth is twice that of Cat6 and its data rate is 10 Gbps at up to 100 meters.
This shielded network patch cable series supports 10 Gigabit Ethernet speeds at frequencies up to 500MHz. L-Com’s premium Cat6a cable assemblies are also offered in low smoke zero halogen (LSZH) and plenum-rated (CMP) cable jacket types. Each of our cat6a cables features an RJ45 connectors for flawless communication between multiple devices.
These robust Cat6a cable assemblies from L-com are perfect for high-speed computing often found in data centers. The cat6a cables are available in black, blue, grey, red, green, and white colors with standard lengths up to 100 ft. These cable assemblies feature aluminized polyester foil shielding, which reduces EMI/RFI and enhances overall performance. Some of these cable assemblies feature 26 AWG stranded conductors for flexibility, while the plenum Ethernet cables feature 23 AWG solid conductor construction. L-Com’s LSZH Cat6a cable assemblies are designed to withstand a robust wide temperature range of -20° to +75°C.
Suggested applications include SAN (storage area networks), MAN (metropolitan area networks), processing networks, shipboard, aircraft, aerospace, defense, and PoE/PoE+.
Cat7 has the same data rate and distance specs of Cat6a but offers 100 MHz more bandwidth. It is used for 10 Gbps core infrastructure and is commonly found in data centers.
These cables have an overall braided shield around individually shielded twisted pairs (S/FTP), making them perfect for noisy conditions. Because Cat7 Ethernet cables have more shielding, designed to boost their speed up to 1000 MHz, they tend to be slightly thicker than other cords. In addition to low smoke zero halogen (LSZH) and halogen-free industrial gigabit Ethernet cable types, we also offer premium Cat7 cable assemblies.
The Cat7 Ethernet cables from L-com are optimal for high-speed computing often found in data centers. The LSZH cable is utilized in these assemblies and complies with tight IEC requirements. Ethernet cable selections feature 26AWG stranded conductors for flexibility and suit shipboard, aviation, and other applications where PVC’s combustive toxicity is limited. These Cat7 cable assemblies have standard lengths of up to 100 meters, and IEC-rated LSZH jackets are available in the color black. The 10gig Category 7 rated, oil, UV, and halogen-free TPU cable is featured in these Ethernet cable assemblies and have excellent flex qualities. The cables are also well suited for industrial or outdoor environments.
Applications include industrial or outdoor environments like rugged factory, voice/data networking, telecommunications, and factory automation applications. L-com Cat7 cords satisfy international standards, including IEEE 802.3an and 10GBASE-T. They feature a die-cast metal RJ45 easily converted to a horizontal or vertical GigE RJ45 for machine vision applications using optional supplied components. These Unified GigE brackets are simple to set up and come with spacers for 2mm and 4mm, allowing the plug to work with either of the widely used machine vision standards. Some offer a 1.39-inch static bend radius and a +60°C temperature range.
Featured Products
L-com’s unique, patented, shielded right angle patch cables provide true Category 6 performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference.
FEATURES & BENEFITS:
- Used to connect RJ45 patch panels and RJ45 equipped Ethernet communication devices
- Offer true Category 6 performance while maintaining a 90° bend
- Aluminized Polyester Shield for protection from EMI and RFI
- 26AWG stranded conductors for flexibility
- Straight RJ45 to right angle: Up RJ45 connector orientation
Designed for today’s high-density patch panels, these unique Category 5E molded patch cables feature an easy to depress “shark fin” snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable. identification
FEATURES & BENEFITS:
- Category 5E performance for Hi-speed networking applications
- Molded snagless boot with an easy to depress latch makes patching easier
- 50u Gold plated contacts for superior durability with 24AWG stranded conductors
- Your choice of up to nine different colors. This cable color is blue
- This cable is 10.0 feet long
Made with 4-Pair Category 5E rated cable and plugs, these cables are ready to be installed in your network.
FEATURES & BENEFITS:
- Category 5E RJ45 Patch Cables for Ethernet Applications
- 4-Pair Stranded Category 5E cable for compatibility with today’s networks
- Non-booted RJ45 plug for simple connection to patch panels
- EIA568A/B Compatible for installation in all Ethernet networks
L-com’s unique, patented, right angle patch cables provide true Category 5E performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 5E performance while maintaining a right angle bend.
FEATURES & BENEFITS:
- Used to connect RJ45 patch panels and RJ45 equipped Ethernet communication devices
- Offer true Category 5E performance while maintaining a 90° bend
- 24 AWG stranded conductors provide cable flexibility
- Straight RJ45 connector to right angle RJ45 connector orientation
- Patented design
Ethernet Couplers
Ethernet Couplers – Modular RJ11, RJ12, RJ45 Cat5e Cat6 Cat6a
L-com offers an extensive selection of Category 3, Cat5, Cat5e, Cat6 and Cat6a shielded and unshielded RJ11, RJ12 and RJ45 coupler products. Our RJ45 coupler series includes Cat6a, Cat6, Cat5e couplers, as well as Cat3 RJ45 couplers. We stock inline RJ45 couplers as well as right angle couplers for confined space applications. We also have ECF Feed-thru and panel mount modular couplers.
Modular Couplers:
Innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. Using the standards based RJ45 connection system insures compatibility with existing hardware. The shielded connector offers protection from EMI/RFI interference. Prevent cable failures by selecting the IP67 Ethernet solution for your project.
Features:
- Water tight Category 5E Ethernet connectivity for industrial environments
- Gasket Seal for up to an IP67 rating
- Shielded connection system for protection from EMI/RFI
- Standards based RJ45s for compatibility with existing equipment
- Designed to mate with other TRD3115M style assemblies, other WJ style plugs and dust caps WJ670300 & WJ650300
Ideal Applications:
- Industrial Networks
- Ethernet
- Voice/Video/Data
- Premise wiring
Applications:
Browse Pricing & Availability:
Items 1 - 10 of 52
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
CBL-RJ45/RJ45 CAT 6A BL 2 TELECOM/MODULAR |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
CBL RJ45/RJ45 CAT6 BLACK 1' TELECOM/MODULAR |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
CBL RJ45/RJ45 CAT6 GREEN 1' |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
RJ45/RJ45 CAT 6 SHLD GRY 3F TELECOM/MODULAR |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
RJ45/RJ45 CAT 6 SHLD BLU TELECOM/MODULAR |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
RJ45/RJ45 CAT 6 SHLD BLU TELECOM/MODULAR |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
RJ45/RJ45 CAT 6 SHLD GRN 2F |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
RJ45/RJ45 CAT 6 SHLD GRN 7F |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
RJ45/RJ45 CAT 6 SHLD YEL 10F |
Availability | |||
---|---|---|---|
Immediate Shipment: NA | |||
Minimum: 0 | Multiple: 0 | ||
Stock Location: In Stock | Unit Of Measure: | ||
Factory Lead: Days | Factory Stock: 0 | ||
RJ45/RJ45 CAT 6 SHLD YEL 5F |