Lumex Display Adapting Service - LDASSM

Lumex’s solution for EOL Vacuum Fluorescent Displays
Lumex’s Display Adapting Service offers cost effective alternatives in applications using Vacuum Fluorescent Display (VFD) components that may be approaching end of life. Capabilities include use of proprietary firmware in conjunction with pin-to-pin compatibility. Combining these features help Lumex to provide OLED, LCD, or LED alternatives, delivering better appearance while reducing the need for extensive engineering revision and costly investment.
LDASSM is a value-added service offered by Lumex using a variety of display types, such as OLED, LCD, or LED displays. As experts in display with capabilities of ezDisplay, Lumex is working to solve the disruptions of the VFD shortage. LDASSM provides an economically attractive solution, offering direct replacement for EOL VFD products and pin-to-pin compatibility for smooth interface with existing VFD designs.
- Pin-to-Pin Compatibility allows for replacing displays in existing devices for a plug and play solution
- LDASSM will replace VFD with OLED without an overwrite for Seamless Firmware Transition
- With a variety of display options, replacing your VFD with OLED, LCD, or LED may be more cost effective than your original VFD Design