Motor Control Power
Power up today's home appliances
The unique shapes, sizes and functions of modern consumer appliances require the right power connectors. Molex’s diverse selection of power connectors offers current ratings of up to 50.0A per circuit in a multitude of sizes.
Applications:
Air conditioner | Freezers | Refrigerator |
Cleaning appliances | Hair dryers | Toasters |
Clothes dryers | Irons | Vacuum cleaners |
Coffee machines | Microwave oven | Vending Machines |
Dishwashers | Ovens/ranges | Washing Machine |
Food preparation tools | Personal care devices | Water heaters / boilers |
Associated Products Include:
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://www.heilind.com/cms/wp-content/uploads/AdobeStock_425042882-1-1024x678.jpeg)
Featured Product:
Molex’s micro-lock plus wire-to-board connector system is ideal for compact applications.
FEATURES & BENEFITS:
- Single and dual rows, 2 to 42 circuits, vertical and horizontal plug configurations
- Robust metal solder tabs provide secure PCB retention and strain relief to solder joints
- Dual-contact terminal design offers secure contact and terminal retention
- Withstands up to 105°C operating temperature
- Inner lock for dual-row versions; outer lock for single-row versions
- Wide positive latch that delivers audible click
- Smallest 1.25mm-pitch connector with positive lock