REAN XLR CONNECTORS
REAN’s XLR connectors are professional-grade audio and video connectors widely used in the entertainment, broadcasting, and sound reinforcement industries. Known for their durability and reliable signal transmission, these connectors feature a robust metal housing and gold- or silver-plated contacts, ensuring minimal signal loss and corrosion resistance. They are available in a variety of configurations, including 3, 4, 5, 6, and 7-pin versions, supporting balanced audio signals, digital audio, and even lighting control applications like DMX. REAN XLR connectors are designed for quick, secure locking and easy handling, making them ideal for demanding environments.
Connector Highlights:
- Ergonomic design, easy to use
- Provide rotable angle of right-angle products
- Rugged zinc diecast housing, long lifetime
- Rubber boot ensure the best cable protection
- Chuck type strain relief provides the best cable retention, easy to assembly
- Rugged latch locking system, provides secure connection
Receptacle Highlights:
- Universal D-size metal shell
- Black /nickel plating shell, nickel / gold plating contact
- Rugged zinc dieast shell, long-lasting
- Rugged latch locking system of female receptacles,
provides secure connection - Soldered 3, 4, or 5 pole receptacles
REAN XLR connectors are versatile and used in a range of indoor and outdoor applications across professional audio, video, and lighting setups:
INDOOR APPLICATIONS
- Recording Studios: For connecting microphones, mixing consoles, and audio interfaces.
- Broadcast Studios: Used to link various audio equipment for clear signal transmission.
- Live Sound (Concerts, Theaters): Connecting microphones, speakers, amplifiers, and soundboards.
- AV Systems in Conference Rooms: For clear, balanced audio in presentations and conferencing setups.
- Stage Lighting (DMX Control): Controlling lighting rigs in theaters and live performances.
OUTDOOR APPLICATIONS:
- Live Outdoor Concerts and Events: XLR connectors are crucial for sound systems in outdoor concerts, festivals, and sporting events.
- Broadcasting (Outdoor): Connecting audio equipment for news, sports broadcasts, and outdoor production environments.
- Public Address (PA) Systems: Used for outdoor speeches, rallies, or announcements.
- Temporary Event Lighting (DMX): Used in controlling lighting systems for outdoor festivals, shows, and events.
- Field Recording: In remote or outdoor recording sessions, XLR connectors are favored for capturing clean, interference-free sound.
Signal Integrity: In professional audio and video setups, maintaining clean, interference-free signal transmission is critical. Durability in Harsh Conditions: Equipment in live events and outdoor environments is subjected to wear, impact, and sometimes extreme conditions.
Secure Connections: Loose or insecure connections can cause signal dropouts and interruptions, especially in high-stakes live performances.
Compatibility and Versatility: In the audio and visual industries, professionals often work with a wide variety of equipment.
Affordability: Cost is often a concern for professionals working on budget-constrained projects.
Featured Products
The REAN AA/B Series XLR Connectors are a line of professional-grade XLR connectors designed for robust and high-quality audio and data signal transmission, commonly used in professional audio, broadcast, and lighting applications. These connectors are known for their durability, reliability, and easy-to-use design, making them a popular choice among professionals.
Features:
- Rugged Construction: Made with durable materials to withstand heavy use and environmental challenges, these connectors are ideal for both indoor and outdoor settings.
- Gold-Plated Contacts: The connectors use gold-plated contacts to ensure optimal conductivity and reduce signal loss, enhancing sound clarity and quality.
- Easy Assembly and Installation: The design allows for straightforward assembly without the need for special tools, which simplifies installation and maintenance.
- Reliable Locking Mechanism: Equipped with a secure locking system to prevent accidental disconnection, ensuring stable performance during live events or long-term installations.
- Color Coding Options: Available in multiple colors, which allows for easy identification and organized cable management in complex setups.
REAN XLR/Jacks Combo XLR connectors are versatile connectors that combine both XLR and 1/4-inch jack inputs into a single housing. These connectors are designed to save space and add flexibility to audio equipment, making them ideal for mixing consoles, audio interfaces, and other equipment that benefits from multiple input options.
Features:
- Dual-Functionality: Supports both XLR and 1/4-inch jack connections, allowing for versatile input options.
- Compact Design: Combines two connection types in one, saving space on equipment panels.
- Rugged Build: Made from durable materials to withstand regular use in professional settings.
- Gold-Plated Contacts: Ensures low signal loss and high corrosion resistance for optimal audio quality.
- Easy Installation: Standard cutout compatibility and straightforward installation into audio equipment.
REAN’s Z Series connectors are a versatile line of high-quality audio and video connectors designed for professional use in demanding applications. Known for their durability and reliability, the Z Series features a rugged construction with secure locking mechanisms, ensuring stable connections during intense usage, such as live performances, studio work, and broadcasting. These connectors are available in a variety of configurations, including XLR, TRS, and RCA, making them suitable for a wide range of audio and video setups. Their robust design also makes them resistant to wear and tear, ensuring long-term performance.
Features & Benefits:
- Rugged sealed XLR connector range for outdoor application
- UL94 V-0 rated materials
- Chrome & Black plated with fashionable finish and better abrasion performance
- IP65 rating provides outdoor protection under mated condition
- Gold & Tin plated for best conductivity
REAN’s Airtight XLR connectors are designed to provide enhanced protection against environmental elements, ensuring reliable performance in challenging conditions. These connectors are sealed to prevent the ingress of moisture, dust, and other contaminants, making them ideal for outdoor or industrial applications where exposure to harsh conditions could compromise signal quality. The airtight design ensures that sensitive audio and video signals are transmitted with minimal interference, maintaining high-fidelity sound and visual clarity. Like other REAN XLR connectors, they feature robust construction with secure locking mechanisms, but with the added benefit of an environmental seal, they are particularly well-suited for demanding live events, broadcasting, and field recording where durability and performance are critical.
Features & Benefits:
- The XLR system for harsh and demanding environment
- Airtight protection suitable for stage lighting application
- IP65 protection when mating with REAN Z series XLR connector or rubber cap closed
- Advanced and Reliable Airtight design structure
- UL94 V-0 rated materials
- Rugged diecast shell with fashionable black plating
- IP67 protection to prevent water intrusion into the device interior
REAN’s Tiny XLR connectors are compact, professional-grade audio connectors designed for applications where space is limited but reliability and sound quality are essential. Commonly used in portable audio equipment, bodypack transmitters, and wireless microphones, these connectors are smaller versions of standard XLR connectors, retaining high performance while being miniaturized.
Features:
- Air-tightness protection suitable for stage lighting application
- UL94 V-0 rated materials
- Network performance of Cat5e
- IP65 protection when mating with REAN Z series connector or rubber cap closed
- Rugged diecast shell with fashionable black plating, various back-end connection types
Benefits:
- Compact Design, Reliable Gold-plated contacts, Locking Mechanism, High Durability
REAN D-Series connectors are high-quality XLR connectors designed to meet the needs of professional audio, video, and lighting applications. Known for their rugged design and secure connections, these connectors are commonly used in audio panels, sound systems, and stage equipment for reliable signal transmission.
Universal metal body XLR series with solder cups. Unified D-size shell for male and female. Metal shell offer RF protection. Available in 3, 5 pin configuration with tin or gold plated contacts. Metal housing in nickel or black plating.
Termination: Soldercups
Locking Mechanism: Latch lock
Front or rear panel mount
Panel thickness: 1 – 3 mm
Features and Benefits:
- Standard D-Size Housing: Fits universal D-shape cutouts, making it easy to integrate into professional equipment.
- Durable Metal or Composite Body: Withstands tough handling and environmental stress.
- Gold-Plated Contacts: Ensures corrosion resistance and minimal signal loss.
- Locking Mechanism: Keeps connections secure to prevent accidental disconnection.
- Multiple Variants and Color Coding: Available in various configurations and colors for easy identification and management.