Orion Fans

Orion Fans is a leading global manufacturer of standard and custom thermal management solutions, offering a comprehensive range of AC, EC, and DC fans, fan accessories, fan trays, blowers, and motorized impellers. With over 40 years of expertise, Orion Fans delivers high-quality, engineered cooling products and assemblies tailored to diverse industries and applications.

Supported by engineering, sales, and manufacturing facilities across the United States, Europe, and Asia, Orion Fans ensures exceptional service and reliable solutions worldwide, meeting the most demanding thermal management challenges.

FANS

Orion Fans delivers a broad and reliable selection of thermal management products engineered for performance, durability, and design flexibility across a wide range of industries. Their comprehensive fan and cooling component offering includes:

  • AC Fans: Available in a variety of frame sizes and airflow ratings, Orion’s AC axial fans are built for dependable performance in industrial, telecom, HVAC, and control panel applications. UL-approved and available with IP-rated options for harsh environments.

  • DC Fans: Designed for energy-efficient operation, Orion’s DC fans provide precise speed control, PWM capability, and tachometer output. Available in compact to high-output formats to meet the needs of sensitive electronics and embedded systems.

  • EC Fans: Combining the benefits of AC input and DC motor efficiency, Orion’s EC (Electronically Commutated) fans reduce energy consumption and provide advanced control options. Ideal for OEMs seeking environmentally friendly cooling with high reliability.

  • Blowers: Orion offers both AC and DC blowers for applications requiring high static pressure or directed airflow. These solutions are perfect for cooling confined or ducted spaces in telecom, medical, and server equipment.

  • Centrifugal Fans / Impellers: These fans provide quiet, powerful airflow for enclosed systems and are designed to handle higher pressure resistance. Orion’s impeller solutions offer reliable operation in both intake and exhaust applications.

  • Louvered Fan Guards: Orion’s louvered fan guards protect against dust, debris, and accidental contact while maintaining optimal airflow. Many models include replaceable filter media for added airflow filtration.

  • Fan Trays: Pre-configured multi-fan assemblies are available for rack enclosures, cabinets, and control panels. Orion fan trays simplify integration and maximize airflow in tight spaces.

  • Fan Accessories: A complete range of add-ons including filters, cords, mounting kits, guards, and thermal controls ensure full flexibility and customization in fan installations.

  • Motors: Orion Fans’ open frame motors deliver reliable, efficient airflow in compact designs, ideal for applications requiring consistent cooling performance in confined spaces. Built for durability and versatility, they’re perfect for use in electronics, HVAC, and industrial equipment.

Orion Fans helps HVAC manufacturers overcome key challenges like energy efficiency, heat management, and reliability. Their EC and variable-speed fans reduce power consumption and noise, while IP-rated and ATEX-certified models ensure dependable performance in harsh or outdoor environments. Compact, long-life designs simplify maintenance and support efficient airflow in space-limited systems—all while meeting global safety and energy standards.

Features & Benefits:

  • Energy Efficiency: EC fans can reduce power consumption up to ~ 50% compared to standard AC fans in some cases.
  • Variable Speed & Controls: PWM, thermal input, dual-speed or wide voltage‐range fans allow for better control over airflow matched to need (e.g. as load changes or in different conditions).
  • Harsh-Environment Capability
  • Noise Reduction: Designs often aim to balance airflow with noise — e.g. using metal blades, dual ball bearings, & offering variable speed / auto thermal control to reduce fan speed when full power isn’t needed.
  • High Static Pressure & Volume Options: For coping with duct resistance, filters, and system back-pressure, Orion’s vane axial or high-perf DC or AC impellers provide the needed performance.
  • Durability & Lifetime: Features like metal frames, all-metal fans, sealed bearings, good temperature ranges (e.g. -40 to +70°C in some products) extend life.

Network Equipment

Enclosures

Base Stations

Battery Backup Systems

HVAC ChallengeOrion Fans Solution
High energy consumptionEC fans, variable-speed control
Inefficient airflowAxial & centrifugal fans, motorized impellers
Harsh environmentsIP-rated, ATEX, metal-frame fans
Noise controlLow-noise, variable-speed designs
Maintenance downtimeLong-life bearings, monitoring systems
Compact spacesSlim DC fans, fan trays
Compliance needsEnergy-efficient, globally certified fans

Axial Fans – Particularly larger sizes like 120-280mm

Vane Axial Fans

Louvered Filter Fan Kits

AC Motorized Impellers – Particularly sizes from  220mm-404mm

Blowers

Specialty Fans

Open Frame Motors – Orion’s entire OAM Series

Other Featured Products

Resources

Video Resources

3 Videos
Downloadable Resources