1. Home
  2. /
  3. Manufacturers
  4. /
  5. Volex
  6. /
  7. Volex Power Supply Cords

Volex Power Supply Cords

Volex is a leading manufacturer and supplier of power cord sets, power cords and jumper cords. Volex power cord / jumper cord products are used in a broad range of electrical and electronic devices, equipment, appliances, and many other applications. They can also be called: 2 pin cord sets, 3 pin cord sets, class 1 cord sets, class 2 cord sets, C5 cords, C7 cords, C13 cords, jumper cords, NEMA cord sets, Schuko power cords sets and universal jumper cord sets.

Volex offers a wide range of pre-configured non-detachable power cords, detachable power cord sets and detachable jumper cords that will satisfy requirements accross many countries and regions.

Whether the end-use requires frequent plugging and unplugging, or plug and forget, Volex has the right product solution to meet design requirements.

Selection Guide

Power Cords:

Also called non-detachable cords, are ones where an end is fixed by the manufacturer to the appliance and the other end is a plug. The appliance end can be either be a grommet with terminals, board on connector, or free-end for direct soldering to a printed circuit board (PCB)

Power Cord Sets:

Also known as detachable power cords, are electrical power cords that a consumer can conveniently disconnect and re-connect from the appliance

Jumper Cords:

Are detachable cord sets. They have cables fitted with plug connectors instead of a 3-pin plug. They are often used to supply power from the computer central processing unit (CPU) to the monitor. Jumper cords are not directly plugged to the wall socket.

Power cord sets, power cords and jumper cords offer different features to suit customer needs, including:

  • Straight and angled versions for plugs, plug connectors and connectors
  • Various conductor sizes and cable types to meet required current and temperature ratings
  • Popular length variants to suit your installation requirements
  • Custom binding and labelling to fit your special packaging needs
  • Color variants for ease in traceability
  • Brand logo or marking (subject to premiums and additional investments)

Featured Power Supply Cord:

UL Detachable Power Supply Cord (3')

Volex Cad FileVolex’s 17000A 10 B1 is a 0.91m 3-conductor unshielded standard power cord with SVT 18AWG x 3 cable, black PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end with an IEC 320-C-13 molded PVC grounding connector (PH-386) for the other end connection. 17000A 10 B1 cords are rated 1250W/10A and have a 105°C temperature rating.

Check Stock