Weidmuller
Weidmüller is a leading provider of solutions for the transmission of power, data and control signals in industrial environments. The company develops, produces and sells industrial electronics, network infrastructure components and connectivity solutions. Weidmüller has manufacturing and sales locations in more than 80 countries.

See Solutions by Industry
New Product Spotlight
Ultra-compact relay modules from the TERMSERIES-compact with soldered relays, a smart all-around choice with a particularly low profile and extensive accessories.
To achieve maximum machine and system availability, many relays must also function reliably in environments with strong vibrations. In addition, compact modules for flat control cabinets are required. TERMSERIES-compact fulfills both demands.
The new, ultra-compact complete modules round out the TERMSERIES family. Their relays are integral, which makes them particularly vibration-proof. Due to the slim and, above all, flat design, they can be installed anywhere. And since they have the same contours as the tried-and-tested TERMSERIES, all the accessories of the series can be used – for cross-connections, for example. In this way, comprehensive complete solutions can be realized with the 100% function-tested relay modules.
FEATURES & BENEFITS:
- Extremely compact with only 6.4 mm width and 63 mm depth
- 100% vibration-proof thanks to enclosed design
- Simplified function check thanks to integrated status LED
- Particularly tamper-proof thanks to permanently installed relays
- Multi-voltage input with 24-230 V UC and 12-60 V UC available for the first time in an extremely compact design.
- UL61010 certification
TERMSERIES Compact Catalogue Page
Featured Terminal Blocks
Weidmuller’s Klippon® Terminal Blocks with SNAP IN® technology simplifies control cabinet construction, saving time and money. Insert stripped fine-stranded conductors into the connection point, and an audible click will confirm that the connection has been completed. The conductor is now permanently connected.
Features & Benefits
- Simple and tool-free wiring of flexible and fine-stranded conductors even without a ferrule
- Safe connection confirmed by a clear “click” sound and elevated pusher
- Ready-to-robot: With the innovative SNAP IN connection, fully automated wiring processes become reality
- Complete terminal assemblies can be planned digitally and ordered via the Weidmuller Configurator- including accessories
- Compatible with Weidmuller’s PUSH IN terminal portfolio- same accessories can be used on either series
OMNIMATE® 4.0 PCB connectors and PCB terminals are delivered wire-ready and can be wired immediately without tools.
Features & Benefits
- Fast, safe and tool-free wiring thanks to unique SNAP-IN connection
- Ready for Robot through “wire ready” delivery with open clamping point
- Optical and acoustic feedback indicates proper wiring
- High performance materials for different soldering methods like THT/ THR
Video Spotlight
SNAP IN Technology

With SNAP IN, installation and maintenance work are as quick as snapping your fingers. The new connection is as simple in principle as it is to use: the stripped conductor is inserted directly into open connection points and the snap connection snaps into place with a click. And it’s just as fast the other way around. By simply activating the lever, the operator can open the connection point again and remove the connected conductor.
Simple!
Material-saving wiring without tools and time-consuming crimping of wire-end ferrules.
Quick!
Thanks to the preloaded spring, SNAP IN can be connected as quickly as a snap of the fingers
Safe!
Security you can hear! A clear “click” noise signals a secure connection.
Ready-to-Robot!
With the innovative SNAP IN connection, fully automated wiring processes are a reality.
Step 1
Insert the stripped conductor into the contact point.
Step 2
The conductor contacts in the contact point with a clearly audible click. The triggered contact point is also signaled visually by an increase in the height of the pusher.
Step 3
The pusher can be pressed to release the conductor quickly and easily at any time, pre-loading the contact point for further wiring.
Thanks to the unique “mouse-trap principle,” the SNAP IN connection connects in record time. The handling is as simple as the principle itself: the stripped conductor is plugged directly into an open connection point, and with a click, the snap-in connection snaps into place. The reverse is just as quick: Press the pusher and the connection point re-opens.
Downloadable Resources
New Product Announcements
- Weidmuller Reliable Power Connections for Energy Storage Systems
- Weidmuller Klippon® Connect Terminal Blocks with SNAP IN® Technology
- Weidmuller OMNIMATE 4.0 Pluggable Terminal Blocks
- Weidmuller Omnimate 4.0 Configurable Connector
- Weidmuller OMNIMATE Power LUF PCB Terminals