101A10189X

Heilind Number:COC101A10189X
Manufacturer:CONEC
Manufacturer Number:101A10189X
ECAD Model:
3D Model

Description:

DIN 41617, Male connector, 31-pos., Solder pin, 5,0 mm

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 101A10189X
Pitch:5 mm
Gender:Male
Tail Length:7.2 mm
Mating Cycles:50
Current Rating:2 A
Contact Plating:Gold Over Nickel | Tin
Housing Material:Glass-Filled Polycarbonate
Performance Level:Class III
Number of Contacts:31
Termination Method:Solder
SKU:COC101A10189X