15-005453

Heilind Number:COC15-005453
Manufacturer:CONEC
Manufacturer Number:15-005453
ECAD Model:
3D Model

Description:

IP67 Combination D-SUB, 43W2, Female Connector

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 15-005453
Gender:Female
Current Rating:20 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Brass
Number of Contacts:43
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC15-005453