164A15949X

Heilind Number:COC164A15949X
Manufacturer:CONEC
Manufacturer Number:164A15949X
ECAD Model:
3D Model

Description:

D-SUB Dual Port, Dual port 25-pos. /25-pos., Dual port socket upper / Socket bottom, Solder pin angled .750, Metal bracket, Quality class 3, UNC 4-40"

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164A15949X
Gender:Female
Current Rating:7.5 A
Voltage Rating:125 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:50
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC164A15949X