164A18259X

Heilind Number:COC164A18259X
Manufacturer:CONEC
Manufacturer Number:164A18259X
ECAD Model:
3D Model

Description:

D-SUB High Density, 15-pos., Socket, Solder pin angled, Metal bracket, Quality class 3, UNC 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164A18259X
Gender:Female
Current Rating:3 A
Voltage Rating:60 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC164A18259X