3H19W1PAM99A10X

Heilind Number:COC3H19W1PAM99A10X
Manufacturer:CONEC
Manufacturer Number:3H19W1PAM99A10X
ECAD Model:
3D Model

Description:

Combination D-SUB, 19W1, Plug, Solder cup, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3H19W1PAM99A10X
Gender:Male
Housing Material:Steel
Number of Contacts:19
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Wire Size:22 AWG
Current Rating:2.5 A
Voltage Rating:250 V
D-Sub Shell Size:S2
SKU:COC3H19W1PAM99A10X