4STD25PAR99B30X

Heilind Number:COC4STD25PAR99B30X
Manufacturer:CONEC
Manufacturer Number:4STD25PAR99B30X
ECAD Model:
3D Model

Description:

25 POS M WATER RES PC.TAIL

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 4STD25PAR99B30X
Gender:Male
Current Rating:5 A
Voltage Rating:125 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Brass
Number of Contacts:25
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:COC4STD25PAR99B30X