B53TP50C-10

SSR RELAY 3-PHASE PANEL MOUN T IP20 530VAC/50A 140VAC IN

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom B53TP50C-10
SKU:CRYB53TP50C-10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: