DR2260A30V

SSR DIN RAIL MT 22.5MM 600 VAC/30A 90-280VAC/DC IN 0 C

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom DR2260A30V
SKU:CRYDR2260A30V

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: