DR24B06

SSR RELAY DIN RAIL MOUNT 11MM 240VAC/6A 90-140VAC IN ZERO

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom DR24B06
SKU:CRYDR24B06

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: