DRA1-CX240A5

SSR RELAY DIN RAIL MOUNT 10MM 280VAC/5A 90-140VAC IN ZER

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Crydom
Manufacturer Part Number:Crydom DRA1-CX240A5
SKU:CRYDRA1-CX240A5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: