PJR110A

Alternating Relay, 8-Pin Plug-In, SPDT 10A, 110 VAC

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Crouzet
Manufacturer Part Number:Crouzet PJR110A
SKU:CZTPJR110A

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: