RBM40DCSS-S288

Heilind Number:DCH03100030001
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM40DCSS-S288
Datasheet:Drawing
ECAD Model:
3D Model

Description:

03100030001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM40DCSS-S288
Gender:Receptacle
Mount Type:Panel
Termination Method:Solder Pot
Mating Type:Screw
Impedance:50 Ω
Body Material:Brass
Body Shape:Circular
Number of Positions:1
Interface:SMB
GPL:B79
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-55 - 125 °C
Panel Mount Type:Threads
Sealable:No
Wire Termination Style:Solder Pot
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:G603
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Silver
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Contact Captivation Method:Screw
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Screw Hole Thread Size:4.83 [.19] - 32
Product Grade:Commercial
Connector Product Type:Connector Assembly
Part Aliases:1466287-1
SKU:DCH03100030001

Detailed Description

Enhance your connectivity with this single-port SMB panel-mount connector, meticulously crafted for optimal performance in aerospace, defense, and marine applications. With a durable brass body and plated finish, it ensures reliable signal transmission in even the harshest environments, operating seamlessly in temperatures ranging from -55 to 125°C. The high-quality beryllium copper center contact, featuring gold plating, guarantees low impedance and secure mating with a cable or wire, while the PTFE dielectric material provides excellent insulation. Designed for easy installation, its solder pot termination method and threaded panel mount feature make it a versatile choice for various setups. RoHS-compliant and lead-free solder processes enable environmentally friendly assembly, while its commercial-grade construction meets industry standards for performance and durability. Ideal for RF coaxial connections, this connector assembly is a essential component for your electronic systems.