| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB105DHAT |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | Solid |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K460 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 1-1532231-9 |
| SKU: | DCH094-0215-2009=MCK-N1-R |
RCB105DHAT
Specifications
Detailed Description
Enhance connectivity with this high-performance Micro-D Connector, designed for aerospace, defense, and marine applications. Featuring 25 gold-plated pin contacts made of beryllium copper, it ensures superior conductivity. The electroless nickel shell plating and 18-inch solid wire leads offer durability and flexibility. Preloaded for convenience, it guarantees seamless integration into systems with wire/cable termination. Wave solder capable up to 265°C, it ensures reliable performance in demanding environments, making it essential for mission-critical operations.

