| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB105DHHT |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | 12.7 mm, .5 in |
| Wire Type: | Stranded |
| Number of Positions: | 24 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold (50) per MIL-G-45204 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K460 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 1-1532008-9 |
| SKU: | DCH094-0405-8002=MCK-C2-F |
RCB105DHHT
Specifications
Detailed Description
Experience superior connectivity with our Micro-D Connector. Crafted for aerospace, defense, and marine applications, this connector features 24 pin contacts made of copper alloy with gold plating, meeting MIL-G-45204 standards. The electroless nickel shell plating ensures durability, while the .5-inch lead length allows for secure connections. Wave solder capability up to 265°C makes it ideal for wire and cable terminations. With sleek black insulation and a compact design, it's a versatile and essential component for your connectivity needs.

