094-0606-0016=MCK-C2-B

Heilind Number:DCH094-0606-0016=MCK-C2-B
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:094-0606-0016=MCK-C2-B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

094-0606-0016=MCK-C2-B-37S6A7-18.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 094-0606-0016=MCK-C2-B
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Cadmium
Lead Length:18 in, 457.2 mm
Number of Positions:25
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K460
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:6-1532158-6
SKU:DCH094-0606-0016=MCK-C2-B

Detailed Description

Elevate your connectivity with our high-performance Micro-D Connector, designed for aerospace, defense, and marine applications. Featuring 25 gold-plated socket contacts made of beryllium copper, this rugged connector ensures reliable signal transmission in harsh environments. With a cadmium shell plating and preloaded for easy installation, it guarantees durability and convenience. Wave solder capable up to 265°C, it's perfect for use on printed circuit boards. Trust in its quality and precision for seamless data transfer in your mission-critical operations.