095-0088-7116=MCEM1-12
095-0088-7116=MCEM1-128SRA
Part Aliases: TE Connectivity | Deutsch 4-1532018-6
Engineered for high-performance aerospace, defense, and marine applications, this Micro-D Connector features a compact design with 128 positions. Ideal for demanding environments, it ensures reliable power and signal transmission. With preloaded contacts for quick and easy installation, it is a crucial component for mission-critical systems where durability and efficiency are paramount. Upgrade your connectivity solutions with this essential connector for seamless operations in the field.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch 095-0088-7116=MCEM1-12 |
Contact Type: | Socket |
Number of Positions: | 128 |
GPL: | B79 |
GPL Description: | Aerospace Defense & Marine |
Product Code: | L208 |
Preloaded: | Yes |
Connector Product Type: | Connector |
Part Aliases: | 4-1532018-6 |
SKU: | DCH095-0088-7116=MCEM1-12 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |