| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 095-0610-2133=MCDR3-B- |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | Stranded per MIL-W-22759/33 |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 4-1532022-7 |
| SKU: | DCH095-0610-2133=MCDR3-B- |
095-0610-2133=MCDR3-B-
| Heilind Number: | DCH095-0610-2133=MCDR3-B- |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 095-0610-2133=MCDR3-B- |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with this high-quality Micro-D Connector. Crafted with a durable Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring 25 socket positions and 18-inch stranded wire leads, it offers versatility for various applications. Gold plating in the contact mating area guarantees optimal conductivity, while its compatibility with wave solder processes makes installation hassle-free. Whether in aerospace, defense, or marine settings, this connector is a dependable choice for seamless data transmission. Its black insulation and sleek design add a professional touch to any project. Trust in its preloaded construction and lead-free solder capabilities for efficient and durable connections. Elevate your connectivity solutions with this essential component.

