| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 097-0015-20 TRA |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB55 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000001202 |
| SKU: | DCH097-0015-20 TRA |
097-0015-20 TRA
| Heilind Number: | DCH097-0015-20 TRA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 097-0015-20 TRA |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our versatile pin contact, designed for efficient power, signal, and data transmission in aerospace, defense, and marine applications. With a durable copper alloy body and gold-plated contact areas, this connector ensures reliable performance even in extreme operating conditions ranging from -65 to 260°C (-85 to 500°F). The crimp termination method and contact retention system with spring ensure secure and lasting connections. Suitable for wire sizes 20-24 AWG (.205 - .518 mm²), this contact is sealable and lead-free solder capable, meeting the highest industry standards. Elevate your connectivity solutions with this essential component.

