182-0672-06
182-0672-06
Part Aliases: TE Connectivity | Deutsch ZPF000000000002019
Power up your aerospace, defense, or marine applications with this high-performance crimp contact. Built for reliability, it features a copper alloy body and gold-plated termination for optimal conductivity. Operating seamlessly in extreme temperatures ranging from -65 to 260°C (-85 to 500°F), this contact is suitable for harsh environments. With a 60A amperage rating and 115V AC/DC voltage, it delivers robust power transmission. Designed for 6 AWG wire, it ensures a secure connection, while its sealable construction adds an extra layer of protection. Trust in its quality for seamless Cable-to-Cable connections in critical systems.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch 182-0672-06 |
Amperage: | 60 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 115 V AC, 115 V DC |
Contact Size: | 6 |
Contact Type: | Pin |
Body Material: | Copper Alloy |
Cable Type: | Strip |
GPL: | JD5 |
Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB43 |
Wire Size: | 13.3 mm², 6 AWG |
Contact Transmits: | Power |
Connector System: | Cable-to-Cable |
Contact Termination Plating: | Gold |
Barrel Type: | Crimp |
Contact Retention: | With |
Contact Retention Type: | Spring |
Lattice Contact Mating Area Plating: | Gold |
Part Aliases: | ZPF000000000002019 |
SKU: | DCH182-0672-06 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |