| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 182-0673-10 |
| Amperage: | 33 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 10 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD5 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB44 |
| Wire Size: | 10 AWG, 5.26 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000002024 |
| SKU: | DCH182-0673-10 |
182-0673-10
| Heilind Number: | DCH182-0673-10 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 182-0673-10 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance socket contact, designed for durability in demanding environments. Featuring a robust copper alloy body and gold-plated termination, it ensures reliable conductivity and corrosion resistance. With a maximum amperage of 33 A and compatibility with 10 AWG wire, it's perfect for aerospace, defense, and marine applications. Operating flawlessly in a wide temperature range, from -65 to 200°C, this contact is sealable and lead-free, meeting strict environmental standards. Whether for industrial or commercial use, trust in its superior performance and quality craftsmanship.

