182-0701-06

182-0701-06

Part Aliases: TE Connectivity | Deutsch ZPF000000000002027  
Ensure reliable power transmission with this high-performance contact, featuring a 60A amperage rating and a secure crimp termination method. Constructed from durable copper alloy with gold-plated contacts, it guarantees efficient connectivity with low resistance. Designed for 6 AWG wire and operating in extreme temperatures from -65 to 260°C, it is ideal for aerospace, defense, and marine applications. The spring-loaded contact retention system and sealable design provide added security, making it essential for power-critical systems in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 182-0701-06
Amperage:60 A
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:115 V AC, 115 V DC
Contact Size:6
Contact Type:Socket
Body Material:Copper Alloy
Cable Type:Strip
GPL:JD5
Operating Temperature Range:-65 - 260 °C, -85 - 500 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB44
Wire Size:13.3 mm², 6 AWG
Contact Transmits:Power
Connector System:Cable-to-Cable
Contact Termination Plating:Gold
Barrel Type:Crimp
Contact Retention:With
Contact Retention Type:Spring
Lattice Contact Mating Area Plating:Gold
Part Aliases:ZPF000000000002027
SKU:DCH182-0701-06

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: