| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 724-0003-12 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000003596 |
| SKU: | DCH724-0003-12 |
724-0003-12
| Heilind Number: | DCH724-0003-12 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 724-0003-12 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with this high-performance socket contact, designed for seamless integration in aerospace, defense, and marine applications. Crafted with precision from copper alloy, it guarantees optimal conductivity and durability even in extreme operating conditions, withstanding temperatures ranging from -65 to 175°C (-85 to 347°F). Featuring gold plating in the contact mating area, it ensures reliable signal transmission. The crimp termination method, suitable for 12-16 AWG wire sizes, guarantees secure and efficient connections. Sealable and lead-free solder process compatible, it meets stringent quality standards. Perfect for cable-to-cable connector systems, this contact is an essential component for mission-critical tasks.

