724-8022-12

724-8022-12

Part Aliases: TE Connectivity | Deutsch ZPF000000000003650  
Elevate your cable-to-cable connections with our high-performance Socket contact, designed for seamless signal transmission in aerospace, defense, and marine applications. Crafted with precision from Copper Alloy, this contact ensures reliable conductivity and durability in extreme operating conditions, with a wide temperature range of -65 to 175°C (-85 to 347°F). Gold plating on the contact mating area guarantees optimal signal integrity, while the crimp termination method and contact retention with spring mechanism provide secure and efficient wire connectivity. Suitable for 12-16 AWG wire sizes, this contact is a versatile solution for power and signal circuit applications. RoHS compliant and lead-free solder capable, it meets the highest standards of environmental responsibility. Elevate your cable-to-cable connector system with this essential component for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 724-8022-12
Amperage:23 A
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:115 V AC, 115 V DC
Contact Size:12
Contact Type:Socket
Body Material:Copper Alloy
Cable Type:Strip
GPL:JD8
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB54
Wire Size:12 - 16 AWG, 1.31 - 3.31 mm²
Contact Transmits:Signal
Connector System:Cable-to-Cable
Contact Termination Plating:Gold
ECCN:EAR99
Barrel Type:Crimp
Contact Retention:With
Contact Retention Type:Spring
Lattice Contact Mating Area Plating:Gold
Part Aliases:ZPF000000000003650
SKU:DCH724-8022-12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: