910 KS 16-0

Heilind Number:DCH910 KS 16-0
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:910 KS 16-0
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

910 KS 16-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 910 KS 16-0
Amperage:13 A
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:115 V AC, 115 V DC
Contact Size:16
Contact Type:Socket
Body Material:Copper Alloy
Cable Type:Strip
GPL:JD8
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal & Data
Contact Mating Area Plating:Gold
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB54
Wire Size:16 - 20 AWG
Contact Transmits:Signal
Connector System:Cable-to-Cable
Contact Termination Plating:Gold
Barrel Type:Crimp
Contact Retention:With
Contact Retention Type:Spring
Lattice Contact Mating Area Plating:Gold
Part Aliases:ZPF000000000005183
SKU:DCH910 KS 16-0

Detailed Description

Enhance your power and signal transmission capabilities with our 16-0 Socket Contact. Designed for optimal performance, this contact features a durable copper alloy construction with gold plating, ensuring reliable conductivity in even the harshest environments. With a 13A amperage and compatibility with 16-20 AWG wire sizes, it's perfect for a wide range of applications in aerospace, defense, marine, and beyond. The crimp termination method and spring contact retention provide secure connections, while its sealable design offers added protection. Trust in its quality construction for seamless integration in your cable-to-cable connector system. Perfect for various circuit applications, this contact is a must-have for your connectivity needs.