ACT20JA98PA V001
SQUARE FLANGE RECEPTACLE
Part Aliases: TE Connectivity | Deutsch YACT20JA98PAV00100
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, triple start threaded mating type, and cadmium olive drab shell plating for secure and efficient connections. With a wide operating temperature range, high voltage tolerance, and 3-pin configuration, it's ideal for demanding industrial applications. Upgrade your circular connector solutions with this premium component.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JA98PA V001 |
Series: | DEUTSCH 38999 Series III Composite Connectors |
Amperage: | 7.5 A |
Mount Type: | Square Flange |
Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
Shell Size: | 9 |
Contact Type: | Pin |
Mating Type: | Triple Start Threaded |
Shell Plating: | Cadmium Olive Drab |
Number of Positions: | 3 |
Shell Material: | Composite |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Shell Type: | Square Flange Receptacle |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YACT20JA98PAV00100 |
SKU: | DCHACT20JA98PA V001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |